Servo Motors

A servo motor is an AC, DC or brushless DC motor combined with a position sensing device and a control circuit. A servo motor is a rotary actuator that allows for precise control of angular position. The motor is attached by gears to the control wheel, as the motor rotates, the position sensors resistance changes, so the control circuit can precisely regulate movement.

...
Read more Read less

Filters

Viewing 1 - 18 of 18 products
Results per page
Description Price Maximum Output Torque Supply Voltage Output Speed Power Rating Stall Torque Shaft Diameter Length Width Depth Dimensions Current Rating Rotor Inertia Series Standards Met
RS Stock No. 111-0830
Mfr. Part No.BCH2MR3023CA6C
HK$10,193.04
Each
units
42.97 Nm 220 V 3000 rpm 3 kW 14.32Nm 35mm 281mm 180mm 245mm 281 x 180 x 245 mm 53.9 A rms 53.56kg.cm² BCH2 -
RS Stock No. 111-0828
Mfr. Part No.BCH2LH2033CA6C
HK$6,511.76
Each
units
19.11 Nm 220 V 5000 rpm 2 kW 6.37Nm 22mm 243.5mm 100mm 146mm 243.5 x 100 x 146 mm 32.3 A rms 4.28kg.cm² BCH2 -
RS Stock No. 111-0824
Mfr. Part No.BCH2LH1033CA6C
HK$4,804.80
Each
units
9.54 Nm 220 V 5000 rpm 1 kW 3.18Nm 22mm 198.5mm 100mm 146mm 198.5 x 100 x 146 mm 18.9 A rms 2.4kg.cm² BCH2 -
RS Stock No. 111-0834
Mfr. Part No.BCH2MR4513CA6C
HK$15,421.12
Each
units
71.62 Nm 220 V 3000 rpm 4.5 kW 28.65Nm 35mm 314mm 180mm 245mm 314 x 180 x 245 mm 57.6 A rms 73.32kg.cm² BCH2 -
RS Stock No. 111-0817
Mfr. Part No.BCH2MBA533CA5C
HK$2,768.48
Each
units
0.48 Nm 220 V 5000 rpm 50 W 0.16Nm 8mm 82mm - - - 1.77 A rms 0.054kg.cm² BCH2 -
RS Stock No. 111-0823
Mfr. Part No.BCH2LF0733CA5C
HK$3,935.36
Each
units
7.16 Nm 220 V 5000 rpm 750 W 2.39Nm 19mm 173mm 80mm 95mm 173 x 80 x 95 mm 13.23 A rms 1.19kg.cm² BCH2 -
RS Stock No. 111-0832
Mfr. Part No.BCH2MR3523CF6C
HK$19,001.84
Each
units
50.3 Nm 220 V 3000 rpm 3.5 kW 16.7Nm 35mm 281mm 180mm 245mm 281 x 180 x 245 mm 57.8 A rms 54.1kg.cm² BCH2 -
RS Stock No. 624-9021
Mfr. Part No.BSH1002P31A2A
HK$8,797.36
Each
units
18.3 Nm - 6000 rpm 1.7 kW 5.8Nm - 138.5mm 100mm 205mm 138.5 x 100 x 205 mm - - - -
RS Stock No. 111-0825
Mfr. Part No.BCH2MM1023CA6C
HK$6,120.40
Each
units
14.3 Nm 220 V 3000 rpm 1 kW 4.77Nm 22mm 202mm 130mm 176mm 202 x 130 x 176 mm 19.64 A rms 6.63kg.cm² BCH2 -
RS Stock No. 111-0818
Mfr. Part No.BCH2MB0133CA5C
HK$2,917.20
Each
units
0.96 Nm 220 V 5000 rpm 100 W 0.32Nm 8mm 125mm 40mm 55mm 125 x 40 x 55 mm 2.65 A rms 0.075kg.cm² BCH2 -
RS Stock No. 624-8769
Mfr. Part No.BSH1003P31A2A
HK$8,705.84
Each
units
28.3 Nm - 2000 rpm 2 kW 8.34Nm - 138.5mm 100mm 241mm 138.5 x 100 x 241 mm - - - -
RS Stock No. 111-0820
Mfr. Part No.BCH2LD0433CA5C
HK$3,351.92
Each
units
3.81 Nm 220 V 5000 rpm 400 W 1.27Nm 14mm 159mm 60mm 73.5mm 159 x 60 x 73.5 mm 7.76 A rms 0.27kg.cm² BCH2 -
RS Stock No. 111-0826
Mfr. Part No.BCH2MM1523CA6C
HK$6,406.40
Each
units
14.3 Nm 220 V 3000 rpm 1.5 kW 7.16Nm 22mm 222mm 130mm 176mm 222 x 130 x 176 mm 20.31 A rms 9.7kg.cm² BCH2 -
RS Stock No. 111-0829
Mfr. Part No.BCH2MM2023CA6C
HK$7,722.00
Each
units
28.65 Nm 220 V 3000 rpm 2 kW 9.55Nm 22mm 242mm 130mm 176mm 242 x 130 x 176 mm 32.85 A rms 13.5kg.cm² BCH2 -
RS Stock No. 111-0822
Mfr. Part No.BCH2HF0733CA5C
HK$3,381.65
Each
units
7.16 Nm 220 V 5000 rpm 750 W 2.39Nm 19mm 173mm 80mm 95mm 173 x 80 x 95 mm 13.23 A rms 1.54kg.cm² BCH2 -
RS Stock No. 111-0831
Mfr. Part No.BCH2MR3013CA6C
HK$10,193.04
Each
units
57.29 Nm 220 V 3000 rpm 3 kW 19.1Nm 35mm 281mm 180mm 245mm 281 x 180 x 245 mm 58.4 A rms 53.56kg.cm² BCH2 -
RS Stock No. 111-0821
Mfr. Part No.BCH2LF0433CA5C
HK$3,005.43
Each
units
3.81 Nm 220 V 5000 rpm 400 W 1.27Nm 14mm 142mm 80mm 95mm 142 x 80 x 95 mm 7.73 A rms 0.67kg.cm² BCH2 -
RS Stock No. 111-0819
Mfr. Part No.BCH2LD0233CA5C
HK$3,054.48
Each
units
1.92 Nm 220 V 5000 rpm 200 W 0.64Nm 14mm 134mm 60mm 73.5mm 134 x 60 x 73.5 mm 4.31 A rms 0.16kg.cm² BCH2 -