Linear Actuators

Linear actuators create a straight line motion and have been designed to withstand a range of operating conditions.


Actuators work by converting energy produced by an electric motor into torque which then moves a mechanism. The control system of an actuator can be controlled mechanically, electrically, software driven or operated by a human.


Unlike pneumatic and hydraulic actuators electric actuators commonly have excellent duty cycles. The duty cycle refers to the amount of time an actuator can be run before it needs to cool down. If the duty cycle is exceeded it can lead to power loss, overheating and eventual burnout of the motor.


Due to the higher efficiency, energy savings and noise reduction of electric actuators, it has become common place to replace current pneumatic systems with these electromechanical devices.


Features and Benefits


  • Resistant to a wide range of temperatures, chemicals, dirt, dust, shock and vibration

  • Robust

  • Adaptable to application needs

  • Reduce assembly costs

  • Increase machine productivity

  • Reduced environmental impact

  • Less maintenance needed


  • Where would you use a linear actuator?


    Linear actuators can be used for many general industrial or specific applications. They are able to perform with high load capacities, high operating speeds and aesthetically designed systems.


    Linear actuators are used in machine tools, industrial machinery, office or home automation as well as solar tracking systems.


...
Read more Read less

Filters

Viewing 1 - 20 of 34 products
Results per page
Description Price Maximum Acceleration Maximum Load Maximum Speed Maximum Stroke Length Actuation Type Input Voltage Motor Technology No Load Torque Motor Power Series
RS Stock No. 764-3461
Mfr. Part No.CAHB-10-A3A-050158AAA000-000
BrandSKF
HK$2,346.24
Each
units
- 500N 16mm/s 50mm ACME Screw Drive 12V dc DC Motor - - CAHB-10
RS Stock No. 885-5312
Mfr. Part No.CAHB-21-B1N-305521-AAA000-000 EU
BrandSKF
HK$4,190.01
Each
units
- 2300N 45 → 65mm/s 305mm Ball Screw 24V dc - - - CAHB–21
RS Stock No. 764-3471
Mfr. Part No.CAHB-10-B3A-100209AAA000-000
BrandSKF
HK$2,186.41
Each
units
- 500N 16mm/s 100mm ACME Screw Drive 24V dc DC Motor - - CAHB-10
RS Stock No. 764-3443
Mfr. Part No.MAX30-A150365AC5100-000
BrandSKF
HK$4,085.91
Each
units
- 8000N 7mm/s 150mm Push Pull 24V dc DC Motor - 120W -
RS Stock No. 764-3465
Mfr. Part No.CAHB-10-A3A-100209AAA000-000
BrandSKF
HK$2,365.33
Each
units
- 500N 16mm/s 100mm ACME Screw Drive 12V dc DC Motor - - CAHB-10
RS Stock No. 764-3483
Mfr. Part No.CAHB-10-B3A-300413AAA000-000
BrandSKF
HK$2,308.02
Each
units
- 500N 16mm/s 300mm ACME Screw Drive 24V dc DC Motor - - CAHB-10
RS Stock No. 764-3474
Mfr. Part No.CAHB-10-A3A-300413AAA000-000
BrandSKF
HK$2,486.83
Each
units
- 500N 16mm/s 300mm ACME Screw Drive 12V dc DC Motor - - CAHB-10
RS Stock No. 764-3480
Mfr. Part No.CAHB-10-B3A-200311AAA000-000
BrandSKF
HK$2,247.62
Each
units
- 500N 16mm/s 200mm ACME Screw Drive 24V dc DC Motor - - CAHB-10
RS Stock No. 764-3477
Mfr. Part No.CAHB-10-B3A-050158AAA000-000
BrandSKF
HK$2,156.33
Each
units
- 500N 16mm/s 50mm ACME Screw Drive 24V dc DC Motor - - CAHB-10
RS Stock No. 178-6831
Mfr. Part No.CATR33X3002K1G1Z/C24CWT2
BrandSKF
HK$5,199.45
Each
units
- 3500 N, 4000 N 28 mm/s, 65 mm/s 300mm Linear 24V dc AC Motor - - CATR33
RS Stock No. 178-6820
Mfr. Part No.MAX10-B100295AC52M0-000
BrandSKF
HK$3,550.24
Each
units
- 2000N 9mm/s 100mm Linear 24V dc Synchronous Motor - 120W MAX10
RS Stock No. 178-6827
Mfr. Part No.MAX10-B300495A252M0-000
BrandSKF
HK$3,905.19
Each
units
- 2000N 9mm/s 300mm Linear 24V dc Synchronous Motor - 120W MAX10
RS Stock No. 880-2090
Mfr. Part No.CASM-32-BS-0100-AM
BrandSKF
HK$19,069.50
Each
units
6m/s² - 150mm/s 100mm Ball Screw - - - - CASM-32
RS Stock No. 178-6837
Mfr. Part No.ECO59-015MM1B0-000 CN
BrandSKF
HK$3,953.46
Each
units
- 2000N 7 mm/s, 13 mm/s 150mm Linear 24V dc DC Motor 2 nm 70 W, 120 W ECO59
RS Stock No. 885-5319
Mfr. Part No.CAHB-21-B1N-102317-AAA000-000 EU
BrandSKF
HK$4,333.01
Each
units
- 2300N 45 → 65mm/s 102mm Ball Screw 24V dc - - - CAHB–21
RS Stock No. 885-5325
Mfr. Part No.CAHB-21-B3N-305521-AAA000-000 EU
BrandSKF
HK$4,194.82
Each
units
- 4500N 14 → 19mm/s 305mm Ball Screw 24V dc - - - CAHB–21
RS Stock No. 885-5316
Mfr. Part No.CAHB-21-B3N-102317-AAA000-000 EU
BrandSKF
HK$3,850.82
Each
units
- 4500N 14 → 19mm/s 102mm Ball Screw 24V dc - - - CAHB–21
RS Stock No. 178-6821
Mfr. Part No.MAX10-B150345AC52M0-000
BrandSKF
HK$3,613.46
Each
units
- 2000N 9mm/s 150mm Linear 24V dc Synchronous Motor - 120W MAX10
RS Stock No. 178-6824
Mfr. Part No.MAX10-B100295A252M0-000
BrandSKF
HK$3,657.03
Each
units
- 2000N 9mm/s 100mm Linear 24V dc Synchronous Motor - 120W MAX10
RS Stock No. 178-6822
Mfr. Part No.MAX10-B200395AC52M0-000
BrandSKF
HK$3,666.22
Each
units
- 2000N 9mm/s 200mm Linear 24V dc Synchronous Motor - 120W MAX10