Inverter Drives

An inverter drive (also known as Variable frequency drives or VFD) is a type of speed drive that allows you as the user to adjust the speed or output.

How do they work?
Inverter drives are controlled by inputting specific frequencies or parameters into the device to tell it what to do. This will allow for greater control over your machinery and operations.

Features and Benefits:
  • Control small appliances such as fans or pump loads
  • Larger appliances such as high torque machine control
  • Digital operation LED input screens (for easy parameter setting, input and monitoring)
  • Compact and sleek design (saves space in constricted areas)
  • Easy installation
  • Automatic restarts (varies in models)
  • Emergency stops (varies in models)
  • Safety self-diagnostics (varies in models)
  • Energy saving (not having a constant running frequency can save electricity costs)

Where might I use one?
  • Factories
  • Warehouses or distribution centres (for automation purposes)

Inverter drives have many applications of use from small appliances like simple fan and pump loads all the way through to high torque machine control applications. Most inverter drives feature digital operation, usually featuring a LED display or some kind of dial that gives the user direct control of the important parameters they wish to set themselves, this makes them easy to set up and monitor/adjust where needed. Some inverter drives are very compact, making them easy to install and have many side by side if needed. Many inverter drives have built in security features such as automatic restarts after power failures, emergency stops or safety self-diagnostics that help you control the safety of your environment.

...
Read more Read less

Filters

Viewing 1 - 20 of 56 products
Results per page
Description Price Power Rating Phase Supply Voltage Current Rating Output Frequency For Use With Ambient Temperature Overall Width Overall Length Overall Depth Control Panel Drive Type Field Bus Communication Type Filter Included
RS Stock No. 385-152
Mfr. Part No.VZA47P5FAA
BrandOmron
HK$12,836.53
Each
units
7.5 kW 3 400 V 23 A 0.1 → 400Hz - - 140mm 254mm 140mm Yes - Profibus -
RS Stock No. 808-8641
Mfr. Part No.3G3MX2-A2001-V1
BrandOmron
HK$2,048.90
Each
units
0.1 kW 3 230 V ac - 0.1 → 400Hz - -10 → +50°C 68mm 128mm 109mm - - EtherCAT Yes
RS Stock No. 385-134
Mfr. Part No.VZA45P5FAA
BrandOmron
HK$10,994.30
Each
units
5.5 kW 3 400 V 14.8 A 0.1 → 400Hz - - 140mm 254mm 140mm Yes - Profibus -
RS Stock No. 385-203
Mfr. Part No.VZAB0P4BAA
BrandOmron
HK$3,170.23
Each
units
0.55 kW 1 230 V 3.5 A 0.1 → 400Hz - - 68mm 128mm 108mm Yes - Profibus -
RS Stock No. 705-1777
Mfr. Part No.3G3MX2A4110ECHN
BrandOmron
HK$12,057.76
Each
units
11 kW 3 400 V 31 A 400Hz - -10 → +50°C 180mm 296mm 175mm Yes - Profibus -
RS Stock No. 705-1733
Mfr. Part No.3G3MX2AB004ECHN
BrandOmron
HK$2,824.54
Each
units
0.4 kW 1 230 V 3.5 A 0.1 → 400Hz - -10 → +50°C 68mm 128mm 123mm Yes - Profibus -
RS Stock No. 385-196
Mfr. Part No.VZAB2P2BAA
BrandOmron
HK$5,668.99
Each
units
3 kW 1 230 V 12 A 0.1 → 400Hz - - 140mm 128mm 163mm Yes - Profibus -
RS Stock No. 194-3175
Mfr. Part No.Q2V-AB010-AAA
BrandOmron
HK$4,730.44
Each
units
2.2 kW 1 200 V ac 9.6 A 590Hz Induction or Asynchronous Motor, Permanent Magnet Motor, Synchronous Reluctance Motor -10 → +50°C 199mm 108mm 128mm - Vector Control CANopen, DeviceNet, EtherCAT, Ethernet/IP, Modbus TCP/IP, Powerlink, Profibus, Profinet, RS-485 Yes
RS Stock No. 385-168
Mfr. Part No.VZAB0P7BAA
BrandOmron
HK$4,101.17
Each
units
1.1 kW 1 230 V 6 A 0.1 → 400Hz - - 108mm 128mm 137.5mm Yes - Profibus -
RS Stock No. 705-1721
Mfr. Part No.3G3MX2AB001ECHN
BrandOmron
HK$2,657.51
Each
units
0.1 kW 1 230 V 1.2 A 400Hz - -10 → +50°C 68mm 128mm 109mm Yes - Profibus -
RS Stock No. 385-106
Mfr. Part No.VZA44P0BAA
BrandOmron
HK$8,645.58
Each
units
5.5 kW 3 400 V 11.1 A 0.1 → 400Hz - - 140mm 128mm 143mm Yes - Profibus -
RS Stock No. 194-3167
Mfr. Part No.Q2V-A4009-AAA
BrandOmron
HK$7,304.44
Each
units
4 kW 3 400 V ac 9.4 A 590Hz Induction or Asynchronous Motor, Permanent Magnet Motor, Synchronous Reluctance Motor -10 → +50°C 199mm 108mm 128mm - Vector Control CANopen, DeviceNet, EtherCAT, Ethernet/IP, Modbus TCP/IP, Powerlink, Profibus, Profinet, RS-485 Yes
RS Stock No. 194-3161
Mfr. Part No.Q2V-A4001-AAA
BrandOmron
HK$4,444.44
Each
units
0.37 kW 3 400 V ac 1.2 A 590Hz Induction or Asynchronous Motor, Permanent Magnet Motor, Synchronous Reluctance Motor -10 → +50°C 126mm 108mm 128mm - Vector Control CANopen, DeviceNet, EtherCAT, Ethernet/IP, Modbus TCP/IP, Powerlink, Profibus, Profinet, RS-485 Yes
RS Stock No. 385-190
Mfr. Part No.VZA40P2BAACHN
BrandOmron
HK$4,531.05
Each
units
0.37 kW 3 400 V 1.2 A 0.1 → 400Hz - - 108mm 128mm 81mm Yes - Profibus -
RS Stock No. 385-102
Mfr. Part No.VZA43P0BAA
BrandOmron
HK$7,271.04
Each
units
3.7 kW 3 400 V 8.8 A 0.1 → 400Hz - - 108mm 128mm 154mm Yes - Profibus -
RS Stock No. 798-3612
Mfr. Part No.MX2KITA4007
BrandOmron
HK$3,880.68
Each
units
0.7 kW 3 400 V 3 A 400Hz - -10 → +40°C 171mm 108mm 128mm Yes - RS485 Yes
RS Stock No. 385-118
Mfr. Part No.VZA41P5BAA
BrandOmron
HK$6,385.08
Each
units
1.5 kW 3 400 V 5.4 A 0.1 → 400Hz - - 108mm 128mm 154mm Yes - Profibus -
RS Stock No. 385-112
Mfr. Part No.VZA42P2BAA
BrandOmron
HK$7,114.97
Each
units
3 kW 3 400 V 6.9 A 0.1 → 400Hz - - 108mm 128mm 154mm Yes - Profibus -
RS Stock No. 385-174
Mfr. Part No.VZA40P4BAA
BrandOmron
HK$5,159.79
Each
units
0.75 kW 3 400 V 2.1 A 0.1 → 400Hz - - 108mm 128mm 99mm Yes - Profibus -
RS Stock No. 826-4606
Mfr. Part No.3G3MX2-AB004-V1
BrandOmron
HK$4,077.33
Each
units
0.4 kW 1 230 V ac 6.3 (CT) A, 7.3 (VT) A 0.1 → 400Hz 0.4 kW AC Motor -10 → +50°C 68mm 128mm 122.5mm - - RS485 -