Inverter Drives

An inverter drive (also known as Variable frequency drives or VFD) is a type of speed drive that allows you as the user to adjust the speed or output.How do they work?Inverter drives are controlled by inputting specific frequencies or parameters into the device to tell it what to do. This will allow for greater control over your machinery and operations.Features and Benefits:
  • Control small appliances such as fans or pump loads
  • Larger appliances such as high torque machine control
  • Digital operation LED input screens (for easy parameter setting, input and monitoring)
  • Compact and sleek design (saves space in constricted areas)
  • Easy installation
  • Automatic restarts (varies in models)
  • Emergency stops (varies in models)
  • Safety self-diagnostics (varies in models)
  • Energy saving (not having a constant running frequency can save electricity costs)
Where might I use one?
  • Factories
  • Warehouses or distribution centres (for automation purposes)
Inverter drives have many applications of use from small appliances like simple fan and pump loads all the way through to high torque machine control applications. Most inverter drives feature digital operation, usually featuring a LED display or some kind of dial that gives the user direct control of the important parameters they wish to set themselves, this makes them easy to set up and monitor/adjust where needed. Some inverter drives are very compact, making them easy to install and have many side by side if needed. Many inverter drives have built in security features such as automatic restarts after power failures, emergency stops or safety self-diagnostics that help you control the safety of your environment.

...
Read more Read less

Filters

Viewing 1 - 20 of 240 products
Results per page
Description Price Power Rating Phase Supply Voltage Current Rating Output Frequency For Use With Ambient Temperature Overall Width Overall Length Overall Depth Control Panel Drive Type Field Bus Communication Type Filter Included
RS Stock No. 872-4079
Mfr. Part No.ATV630D37N4
HK$31,065.60
Each
units
37 kW 3 400 V 61.5 (Heavy Duty) A, 74.5 (Normal Duty) A 0.1 500Hz Asynchronous Motors, Synchronous Motors -15 +60°C 673mm 226mm 271mm Yes Adjustable Frequency Profibus Yes
RS Stock No. 669-5786
Mfr. Part No.ATV12HU15M2
HK$2,416.38
Each
units
1.5 kW 1 230 V 14.9 A 400Hz - -10 +50°C 105mm 143mm 156mm Yes - ModBus Yes
RS Stock No. 669-5812
Mfr. Part No.ATV12HU40M3
HK$6,177.60
Each
units
4 kW 3 230 V 19.9 A 400Hz - -10 +50°C 140mm 184mm 141mm Yes - ModBus -
RS Stock No. 796-8697
Mfr. Part No.ATV212HD11N4
HK$14,235.37
Each
units
11 kW 3 400 V 21.1 A 0.5 200Hz 3-Phase Asynchronous Motors +40 +50°C 170mm 180mm 232mm - - Modbus Yes
RS Stock No. 768-4030
Mfr. Part No.ATV212HU55N4
HK$8,900.00
Each
units
5.5 kW 3 400 V 8.6 A, 10.9 A 0.5 → 200Hz - -10 → +40 °C, +40 → +50 °C 142mm 184mm 150mm - - ModBus Yes
RS Stock No. 669-5783
Mfr. Part No.ATV12H075M2
HK$2,012.17
Each
units
0.75 kW 1 230 V 8.5 A 400Hz - -10 +40°C 72mm 143mm 132mm Yes - ModBus Yes
RS Stock No. 872-4060
Mfr. Part No.ATV630D30N4
HK$33,912.81
Each
units
30 kW 3 400 V 46.3 (Heavy Duty) A, 61.5 (Normal Duty) A 0.1 500Hz Asynchronous Motors, Synchronous Motors -15 +60°C 673mm 226mm 271mm Yes Adjustable Frequency Profibus Yes
RS Stock No. 872-4076
Mfr. Part No.ATV630D55N4
HK$57,211.44
Each
units
55 kW 3 400 V 88 (Heavy Duty) A, 106 (Normal Duty) A 0.1 500Hz Asynchronous Motors, Synchronous Motors -15 +60°C 922mm 290mm 323mm Yes Adjustable Frequency Profibus Yes
RS Stock No. 822-6301
Mfr. Part No.VW3A3310D
HK$3,531.44
Each
units
- - - - - Altivar 61/71 Adjustable Speed Drives - - - - - - - -
RS Stock No. 872-4088
Mfr. Part No.ATV630D90N4
HK$72,390.00
Each
units
90 kW 3 400 V 145 (Heavy Duty) A, 173 (Normal Duty) A 0.1 500Hz Asynchronous Motors, Synchronous Motors -15 +60°C 922mm 290mm 323mm Yes Adjustable Frequency Profibus Yes
RS Stock No. 822-6244
Mfr. Part No.ATV12P037M3
HK$1,818.96
Each
units
- 3 230 V ac 3.6 A 0.5 400Hz Asynchronous Motors -10 +40 (Without Derating) °C, -10 +60 (With Derating) °C 143mm 72mm 102.2mm Yes - Modbus Yes
RS Stock No. 181-4514
Mfr. Part No.ATV340D11N4E
HK$17,594.72
Each
units
11 kW 3 380 480 V 17.7 A @ 480 V (With External Line Choke Heavy Duty), 21.9 A @ 380 V (With External Line Choke Heavy Duty), 23 A @ 480 V (With External Line Choke Normal Duty), 27.7 A @ 480 V (Without Line Choke Heavy Duty), 28.8 A @ 380 V (With External Line Choke Normal Duty), 34.7 A @ 380 V (Without Line Choke Heavy Duty) 0.1 599Hz High Performance Machines 0 +40 (Without Current Derating Normal Duty) °C, 0 +50 (Without Current Derating Heavy Duty) °C, +40 +60 (With Current Derating Normal Duty) °C, +50 +60 (With Current Derating Heavy Duty) °C 249mm 180mm 385mm Yes Variable Speed Ethernet Yes
RS Stock No. 181-4515
Mfr. Part No.ATV340D15N4E
HK$22,708.40
Each
units
15 kW 3 380 480 V 23 A @ 480 V (With External Line Choke Heavy Duty), 28.7 A @ 380 V (With External Line Choke Heavy Duty), 30.2 A @ 480 V (With External Line Choke Normal Duty), 35.7 A @ 480 V (Without Line Choke Heavy Duty), 37.4 A @ 380 V (With External Line Choke Normal Duty), 44.9 A @ 380 V (Without Line Choke Heavy Duty) 0.1 599Hz High Performance Machines 0 +40 (Without Current Derating Normal Duty) °C, 0 +50 (Without Current Derating Heavy Duty) °C, +40 +60 (With Current Derating Normal Duty) °C, +50 +60 (With Current Derating Heavy Duty) °C 249mm 180mm 385mm Yes Variable Speed Ethernet Yes
RS Stock No. 477-5310
Mfr. Part No.ATV31CU11N4
HK$7,069.92
Each
units
1.1 kW 3 400 V 4.9 A 0.5 500Hz - -10 +50°C 215mm 297mm 192mm Yes - ModBus Yes
RS Stock No. 181-4516
Mfr. Part No.ATV340D18N4E
HK$24,767.60
Each
units
18 kW 3 380 480 V 30.1 A @ 480 V (With External Line Choke Heavy Duty), 35 A @ 480 V (With External Line Choke Normal Duty), 37.2 A @ 380 V (With External Line Choke Heavy Duty), 43.4 A @ 380 V (With External Line Choke Normal Duty), 43.4 A @ 480 V (Without Line Choke Heavy Duty), 54.7 A @ 380 V (Without Line Choke Heavy Duty) 0.1 599Hz High Performance Machines 0 +40 (Without Current Derating Normal Duty) °C, 0 +50 (Without Current Derating Heavy Duty) °C, +40 +60 (With Current Derating Normal Duty) °C, +50 +60 (With Current Derating Heavy Duty) °C 249mm 180mm 385mm Yes Variable Speed Ethernet Yes
RS Stock No. 820-0851
Mfr. Part No.VW3A8121
HK$4,610.32
Each
units
- - - - - Altivar 12 Series, Altivar 212 Series, Altivar 312 Series, Altivar 32 Series, Altivar 61 Series, Altivar 71 Series, ATS 22 Series - - - - - - - -
RS Stock No. 125-3290
Mfr. Part No.ATV950U22N4
HK$8,027.76
Each
units
2.2 kW 3 400 V ac 4.3 A @ 380 V ac 0.1 → 500Hz Three Phase Asynchronous & Synchronous Motors -15 → +40 (without Derating) °C, Maximum of +50 (with Derating) °C 272mm 263mm 728.4mm Yes Adjustable Frequency Profibus Yes
RS Stock No. 125-3252
Mfr. Part No.ATV320U15N4B
HK$4,634.88
Each
units
1.5 kW 3 400 V ac 6.5 A @ 380 V ac 0.1 → 599Hz Three Phase Asynchronous & Synchronous Motors -10 → +50 (without Derating) °C, +50 → +60 (with Derating) °C 245mm 45mm 325mm Yes Adjustable Frequency Profibus Yes
RS Stock No. 186-0877
Mfr. Part No.ATV320U02M2W
HK$3,890.25
Each
units
0.18 kW 1 200 240 V 3.4 A 0.1 599Hz Altivar Machine ATV320 -10 +40 (Without Derating) °C, +40 +60 (With Derating) °C 182mm 250mm 340mm - Variable Speed CANopen, Modbus Yes
RS Stock No. 186-0914
Mfr. Part No.ATV320U75N4WS
HK$20,935.20
Each
units
7.5 kW 3 380 500 V 26.5 A 0.1 599Hz Altivar Machine ATV320 -10 +40 (Without Derating) °C, +40 +60 (With Derating) °C 300mm 320mm 521mm - Variable Speed CANopen, Modbus Yes