Gearboxes

Filters

Viewing 1 - 20 of 207 products
Results per page
Description Price Gear Ratio Gearbox Type Maximum Output Torque Shaft Diameter Diameter Overall Length Overall Width Overall Depth Maximum Speed Power Rating Continuous Output Speed
RS Stock No. 336-416
Mfr. Part No.P5-G27L82
HK$322.42
Each
units
250:1 Ovoid 0.8 Nm 4mm - - 47.6mm 16.5mm 20rpm - -
RS Stock No. 363-6315
Mfr. Part No.IP57-M1-10
HK$2,593.33
Each
units
10:1 Planetary 12 Nm 12.69mm 57 mm 67.75mm - - - - -
RS Stock No. 748-437
Mfr. Part No.332.31.2
BrandHuco
HK$274.90
Each
units
1:1 L 0.68 Nm 4mm - 30.5mm 30.5mm 18.7mm - - -
RS Stock No. 420-603
BrandRS PRO
HK$253.10
Each
units
1:1 L - 5mm - 57.3mm 23mm 57.3mm 5000rpm - -
RS Stock No. 424-059
Mfr. Part No.MX8G10XB
BrandPanasonic
HK$468.51
Each
units
10:1 Spur - - - 80mm 80mm 30mm - 40 W -
RS Stock No. 299-0006
Mfr. Part No.390.01.11
BrandHuco
HK$1,280.36
Each
units
1:1 T 2 Nm 8mm - 2.677in 3.189in 1.299in - - -
RS Stock No. 748-443
Mfr. Part No.332.31.3
BrandHuco
HK$139.91
Each
units
1:1 L 0.11 Nm 4mm - 30.5mm 30.5mm 18.7mm 1000rpm - 500 rpm
RS Stock No. 363-6337
Mfr. Part No.IP57-M2-25
HK$3,112.25
Each
units
25:1 Planetary 24 Nm 12.69mm 57 mm 66mm - - - - -
RS Stock No. 877-7199
Mfr. Part No.2038-30:1
HK$427.95
Each
units
30:1 Spur 0.3 Nm 6mm 38 mm 47.1mm - - - - -
RS Stock No. 298-9999
Mfr. Part No.389.01.11
BrandHuco
HK$1,515.46
Each
units
1:1 T 2 Nm 8mm - 68mm 81mm 33mm - - -
RS Stock No. 877-7193
Mfr. Part No.2038-105:1
HK$523.49
Each
units
100:1 Spur 0.5 Nm 6mm 38 mm 50mm - - - - -
RS Stock No. 440-537
Mfr. Part No.RG1/8.0080
HK$524.94
Each
units
80:1 Ovoid - 4mm - - 50mm - - - -
RS Stock No. 332-868
Mfr. Part No.P5-G01L82
HK$273.10
Each
units
25:6 Ovoid 0.2 Nm 4mm - - 47.6mm 16.5mm 1200rpm - -
RS Stock No. 424-071
Mfr. Part No.MX9G20B
BrandPanasonic
HK$1,188.86
Each
units
20:1 Spur 4.51 Nm 12mm - 90mm 90mm 35mm 67.5rpm 40 W -
RS Stock No. 445-0184
Mfr. Part No.110313
BrandMaxon
HK$473.57
Each
units
4.1:1 Planetary 0.3 Nm 3mm 13 mm 16mm - - - - -
RS Stock No. 718-919
Mfr. Part No.MRIG27 (250:1)
HK$1,600.68
Each
units
250:1 Spur 6 Nm - - - 56mm 41mm - - -
RS Stock No. 299-0062
Mfr. Part No.390.02.11
BrandHuco
HK$1,660.97
Each
units
1:1 T 7.7 Nm 15.01mm - 4.094in 4.843in 2.047in - - -
RS Stock No. 424-128
Mfr. Part No.MY9G20B
BrandPanasonic
HK$2,018.51
Each
units
20:1 Spur 9.02 Nm 15mm - 90mm 90mm 43mm 68.75rpm 60 W -
RS Stock No. 718-874
Mfr. Part No.MRIG11 (25:1)
HK$1,197.42
Each
units
25:1 Spur 4 Nm - - - 56mm 41mm - - -
RS Stock No. 336-264
Mfr. Part No.RG1/8.0640
HK$614.95
Each
units
640:1 Ovoid - 4mm - - 50mm - - - -
Related Products
The electronic DC loads series EA-EL 9000 B ...
Description:
The electronic DC loads series EA-EL 9000 B HP replace the current EA-EL 9000 HP series. They reduce the required unit height from 3U to 2U. Meaning, the steady power of 7200 W of a former EA-EL 9000 HP device ...
The new EA-EL 9000 T series of compact ...
Description:
The new EA-EL 9000 T series of compact electronic DC loads offers three tower models for the daily application in research laboratories and even schools. Lower power ratings allow for a multitude of test applications while being cost effective and ...
EA-EL 3000 B series, is the second generation ...
Description:
EA-EL 3000 B series, is the second generation of small desktop loads with a power rating of 400 W. It offers new voltage and current ratings for a multitude of applications for daily use in laboratories, schools or workshops. All ...
The Elektro-Automatic EA-ELR 9000 Series of electronic DC ...
Description:
The Elektro-Automatic EA-ELR 9000 Series of electronic DC loads with energy recovery offers new voltage, current and power ratings to facilitate wide-ranging application. These devices incorporate the four common regulation modes of constant voltage, constant current, constant power and constant ...