EMI Filters & Accessories

An EMI filter is a device which is used to suppress electromagnetic interference on a signal or power line. Electromagnetic interference is an unwanted electrical signal and is present in the environment or generated from other equipment.There are two types of unwanted noise created by electromagnetic interference. Conducted which travels along the electrical conductors and radiated which travels through the air as radio waves or magnetic fields.Most electronics contain an EMI filter as there are regulations in most countries that limit the amount of noise that can be emitted. Safety standards are required with EMI filters to reduce the risk of fires and electric shock.Applications Electronic musical instruments Motherboards USB hubs Printers Audio and video communication equipment

...
Read more Read less

Filters

Viewing 1 - 20 of 487 products
Results per page
Description Price Accessory Type For Use With Voltage Range Current Rating Electrical Phase Power Rating Length Width Depth Dimensions
RS Stock No. 445-1193
Mfr. Part No.28D/DT/GP32
HK$111.65
Each
units
Mounting Kit 28D Series, 28DT Series - - - - - - - -
RS Stock No. 823-0300
Mfr. Part No.VW3A3307
HK$4,184.02
Each
units
Profibus DP Altivar 61, Altivar 71 - - - - - - - -
RS Stock No. 718-953
Mfr. Part No.ADAPTOR KIT C
BrandPortescap
HK$100.67
Each
units
Gearbox Motor - - - - - - - -
RS Stock No. 547-988
Mfr. Part No.JVOP-181
BrandOmron
HK$2,562.56
Each
units
Cable J1000 Series - - - - - - - -
RS Stock No. 500-963
Mfr. Part No.3RA6870-4AB
BrandSiemens
HK$41.31
Each
units
Connector 3RA6 Series 400 V ac 63 A - - 60mm 15mm 32mm 60 x 15 x 32 mm
RS Stock No. 380-8380
Mfr. Part No.6SE6400-0AP00-0AA1
BrandSiemens
HK$2,139.28
Each
units
Operator Panel Micromaster 420 Series, Micromaster 440 Series - - - - - - - -
RS Stock No. 764-3468
Mfr. Part No.EHA33-23M30N-000 MAX30
BrandSKF
HK$1,012.44
Each
units
Hand Switch MAX30 Series 12 V dc 50 mA - - 154mm 57mm 29mm 154 x 57 x 29 mm
RS Stock No. 440-509
BrandRS PRO
HK$693.72
Each
units
Encoder DC Controller 12 V dc - - - - - - -
RS Stock No. 420-5091
Mfr. Part No.220310
BrandMaxon
HK$215.30
Each
units
Connector Motor - - - - 21.5mm 12.4mm 13mm 21.5 x 12.4 x 13 mm
RS Stock No. 104-414
Mfr. Part No.VW3A1101
HK$1,892.64
Each
units
Keypad Altivar 212 Series, Altivar 312 Series, Altivar 32 Series, Altivar 61 Series, Altivar 71 Series - - - - - - - -
RS Stock No. 782-1043
Mfr. Part No.6VV1
HK$255.17
Each
units
RFI Filter - 250 V ac 6 A 1 - 98mm 52.8mm 38.9mm 98 x 52.8 x 38.9 mm
RS Stock No. 703-5139
Mfr. Part No.1SFA896313R1001
BrandABB
HK$457.61
Each
units
Fan PSR60-105 - - - - - - - -
RS Stock No. 782-8473
Mfr. Part No.15DCF6
HK$752.33
Each
units
Filter - 80 V dc 15 A - - 135.4mm 78.7mm 45.2mm 135.4 x 78.7 x 45.2 mm
RS Stock No. 705-1800
Mfr. Part No.AX-CUSBM002-E
BrandOmron
HK$421.91
Each
units
Cable 3G3MX2 - - - - 2m - - -
RS Stock No. 363-6371
Mfr. Part No.FITTING KIT E
HK$748.52
Each
units
Mounting Kit 57 Series - - - - - - - -
RS Stock No. 782-0993
Mfr. Part No.36FCD10
HK$2,767.71
Each
units
RFI Filter - 480 V ac 36 A 3 - 246.1mm 160mm 64.8mm 246.1 x 160 x 64.8 mm
RS Stock No. 204-4945
Mfr. Part No.26231941
BrandCrouzet
HK$82.15
Each
units
Capacitor 825240 700 V - - - - - - -
RS Stock No. 782-8391
Mfr. Part No.5VB1
HK$137.36
Each
units
RFI Filter - 250 V ac 5 A 1 - 66.3mm 46.2mm 19.8mm 66.3 x 46.2 x 19.8 mm
RS Stock No. 122-5791
Mfr. Part No.400APS12P
HK$6,689.78
Each
units
- - - - - - 245mm - 255mm 245 x 255 x 120 mm
RS Stock No. 715-134
Mfr. Part No.82049011
BrandCrouzet
HK$327.18
Each
units
Encoder Motor - 50 mA - - - - - -
Related Products
A laminate plastic based on a fine weave ...
Description:
A laminate plastic based on a fine weave high quality fabric. It combines excellent mechanicals strength and low water absorption with high electrical properties. Conforms to EN60893 type PF CC 305Various applications include fine pitched gears and other precision components. ...
Typical frictional coefficient half that of other lubricated ...
Description:
Typical frictional coefficient half that of other lubricated nylonsHigh resistance to water absorbtionExcellent hardness, durability and creep resistance qualitiesFree cutting properties enable tight machining tolerancesSuitable for bearing, bush, roller and wheel applicationsGreen in colour.
Epoxy glass laminate with extremely high mechanical and ...
Description:
Epoxy glass laminate with extremely high mechanical and electrical strength. Good dielectric properties under dry and humid conditions Excellent rigidity and dimensional stabilityConforms to EN60893 type RP GC 201.
From RS Pro a range of high-quality PEEK ...
Description:
From RS Pro a range of high-quality PEEK polymer solid plastic sheets available in a range of sizes and thicknesses. • Resistance to harsh chemicals including wide range of acids and bases• High performance in hydrocarbons (natural gas and fuels) ...