AC Geared Motors

AC geared motors are electrical motors that integrate a gear reducer with an AC (alternating current) electric motor to deliver high torque at low speed or low horsepower. Operating at low speed allows these motors to exert greater power.

What are AC geared motors used for? 


AC geared motors have a broad range of applications and are used in many domestic and industrial devices. These range from small devices such as motors used in toys to large-scale industrial automation processes. Some models are designed to be explosion-proof and can be used in hazardous environments. AC geared motors are often found in heavy duty cranes, commercial jacks or lifters and motorised hospital beds. Unlike AC geared motors, DC geared motors use direct current (DC) as their source of power.


Types of AC geared motors

AC geared motors can be categorized by the type of gearing used and the physical arrangement of the final complete unit. Common types include helical gear motors, worm gear motors and in-line gear motors.


...
Read more Read less

Filters

Viewing 1 - 4 of 4 products
Results per page
Description Price Output Speed Supply Voltage Phase AC Motor Type Power Rating Rotation Maximum Output Torque Shaft Diameter Gearhead Type Current Rating Length Width Depth Dimensions
RS Stock No. 400-804
Mfr. Part No.SD18-0091/CONT
BrandParvalux
HK$3,199.60
Each
units
19 rpm 240 V ac 1 Induction 100 W Reversible 24 Nm 15mm Double Worm - 255mm 171mm 146mm 255 x 171 x 146 mm
RS Stock No. 400-848
Mfr. Part No.SD18-0093/CONT
BrandParvalux
HK$4,876.78
Each
units
5 rpm 220 → 240 V 1 Induction - Reversible 28 Nm 15mm - - 255mm 171mm 146mm 255 x 171 x 146 mm
RS Stock No. 407-710
Mfr. Part No.SD18-0108/CONT
BrandParvalux
HK$4,763.16
Each
units
75 rpm 220 V ac, 380 V ac, 440 V ac 3 Induction 190 W Reversible 13 Nm 15mm Double Worm - 255mm 171mm 146mm 255 x 171 x 146 mm
RS Stock No. 400-674
Mfr. Part No.SD29-0059/CONT
BrandParvalux
HK$3,367.40
Each
units
9.4 rpm 240 V ac 1 Induction 55 W Reversible 11 Nm 15mm Double Worm - 245mm 159mm 146mm 245 x 159 x 146 mm