Solid State Contactors

A contactor or relay is a switch, which is controlled electrically using a high current rating to change between alternative power circuits. Solid state contactors open up or close off an electrical circuit as a result of an external signal received by the component. These contactors allow for low power input for the switching of higher current loads but with minimal supply current required. Solid state contactors offer high shock and vibration resistance features.


What are solid state contactors used for?

Solid state contactors are useful in controlling motion, including for conveyor systems, valves, elevators, lifts and hoists. They're typical in industries where heat control is required: in professional food equipment and plastic moulding or extrusion machinery and soldering devices. Solid state contactors also facilitate power load control in power supplies, regulators, inverters and converters.


Types of solid state contactors

Solid state contactors are available as three phase or single phase devices. Single phase contactors switch one phase AC or DC power loads and three phase devices switch up to three AC and DC power loads in machinery. Reverse phase contactors perform the opposite function and are necessary for protecting motor overloads.


...
Read more Read less

Filters

Viewing 1 - 13 of 13 products
Results per page
Description Price Load Voltage Load Current Supply Voltage Pole and Throw Configuration Electrical Phase Normal State Configuration Operating Temperature Range Width Depth Length Maximum Operating Temperature Minimum Operating Temperature Mounting Style Terminal Type
RS Stock No. 822-9350
Mfr. Part No.DRC3P48D400R2
HK$567.36
Each
units
- 7.6A 24 V ac/dc 3P - 2NO -30 → +80 °C 86.71mm 96.02mm 45.31mm +80°C -30°C DIN Rail Mount Screw
RS Stock No. 822-9335
Mfr. Part No.DRC3P48A400R2
HK$601.49
Each
units
- 7.6A 230 V ac 3P - 3NO -30 → +80 °C 86.71mm 96.02mm 45.31mm +80°C -30°C DIN Rail Mount Screw
RS Stock No. 822-9353
Mfr. Part No.DRC3P48D411R2
HK$745.07
Each
units
- 7.6A 24 V ac/dc 3P - NO/NC -30 → +80 °C 86.71mm 96.02mm 45.31mm +80°C -30°C DIN Rail Mount Screw
RS Stock No. 822-9341
Mfr. Part No.DRC3P48D400R
HK$673.65
Each
units
- 5A 24 V ac/dc 3P - 3NO -30 → +80 °C 86.71mm 96.02mm 45.31mm +80°C -30°C DIN Rail Mount Screw
RS Stock No. 822-9363
Mfr. Part No.DRC3R40D400
HK$1,094.68
Each
units
- 7.6A 24 V ac/dc 3P - 3NO -30 → +80 °C 86.71mm 96.02mm 45.31mm +80°C -30°C DIN Rail Mount Screw
RS Stock No. 822-9357
Mfr. Part No.DRC3P48D420R2
HK$672.72
Each
units
- 5A 24 V ac/dc 3P - 2NO -30 → +80 °C 86.71mm 96.02mm 45.31mm +80°C -30°C DIN Rail Mount Screw
RS Stock No. 822-9379
Mfr. Part No.DRC3R48D420
HK$1,492.06
Each
units
- 7.6A 24 V ac/dc 3P - 2NO -30 → +80 °C 86.71mm 96.02mm 45.31mm +80°C -30°C DIN Rail Mount Screw
RS Stock No. 822-9347
Mfr. Part No.DRC3P48B400R2
HK$567.36
Each
units
- 7.6A 120 V ac 3P - 3NO -30 → +80 °C 86.71mm 96.02mm 45.31mm +80°C -30°C DIN Rail Mount Screw
RS Stock No. 822-9372
Mfr. Part No.DRC3R48A420
HK$1,492.06
Each
units
- 7.6A 230 V ac 3P - 2NO -30 → +80 °C 86.71mm 96.02mm 45.31mm +80°C -30°C DIN Rail Mount Screw
RS Stock No. 822-9331
Mfr. Part No.DRC3P48A400R
HK$676.05
Each
units
- 5A 230 V ac 3P - 3NO -30 → +80 °C 86.71mm 96.02mm 45.31mm +80°C -30°C DIN Rail Mount Screw
RS Stock No. 822-9344
Mfr. Part No.DRC3P48B400R
HK$676.05
Each
units
- 5A 120 V ac 3P - 3NO -30 → +80 °C 86.71mm 96.02mm 45.31mm +80°C -30°C DIN Rail Mount Screw
RS Stock No. 822-9375
Mfr. Part No.DRC3R48B420
HK$1,492.06
Each
units
- 7.6A 120 V ac 3P - 2NO -30 → +80 °C 86.71mm 96.02mm 45.31mm +80°C -30°C DIN Rail Mount Screw
RS Stock No. 822-9366
Mfr. Part No.DRC3R40A400
HK$1,099.16
Each
units
- 7.6A 230 V ac 3P - 3NO -30 → +80 °C 86.71mm 96.02mm 45.31mm +80°C -30°C DIN Rail Mount Screw