Contactor Overload Relays

RS Components wide range of contactor overload relays protect machinery from overheating, this includes the machine itself and the bearings, gears and coolants as the relay receives the corresponding signal and trips.

Our contactor overload relays come from trusted and well known brands helping us provide quality products for all of our customers needs.

What is a Contactor Overload Relay?

Often referred to as an overload relay, these high quality contactor overload relays offer motor control within a multitude of environments. Designed to help your motor carry on working in a safe environment they give you the peace of mind that you have sufficient motor protection when using electrical motors. Predominantly designed for imitating the heating prototypes they are a staple for keeping your motors healthy.

Also featured within our range of contactor overload relays are the thermal overload relays. A thermal overload relay is a protective device which cuts the power whenever the motor uses too much current for a long period of time. These devices are directly related to circuit breakers, in design and in application. The difference being that a circuit breaker will disturb the circuit if an overload occurs for just a second, whereas a thermal overload will cut the power after a prolonged period of time.

Applications of a Contactor Overload Relay

  • The majority of the time is to protect a motor
  • To detect both overload conditions and fault conditions to then announce trip command for a protective device
  • To deactivate a device whenever it pulls high current
  • Sometimes developed into microprocessor systems and solid-state electronics

...
Read more Read less

Filters

Viewing 61 - 80 of 883 products
Results per page
Description Price FLC Motor Rating Control Voltage Contact Current Rating Pole Configuration Range Contact Voltage Rating Mounting Style Supply Voltage Series Normal State Configuration Number Of Auxiliary Contacts Power Rating Reset Method Terminal Type
RS Stock No. 323-088
Mfr. Part No.051756 & DILER-40(110V50HZ,120V60HZ)
BrandEaton
HK$368.53
Each
units
- - 3 A - XStart 400 V ac - - DILER 4NO - - - Screw
RS Stock No. 445-7826
Mfr. Part No.1SAZ211201R1043
BrandABB
HK$491.56
Each
units
7.5 → 11 A - 11 A 3P A Line 690 V ac Clip On - TA25 NO/NC 2 2.2 W Automatic, Manual Screw
RS Stock No. 764-9062
Mfr. Part No.1SAX111001R1103
BrandABB
HK$743.60
Each
units
0.8 → 2.7 A 600 V ac/dc 1.5 A dc, 3 A ac 3P AF Range 250 V dc, 500 V ac - 690 V ac E16 NO/NC 2 - Automatic, Manual -
RS Stock No. 456-0180
Mfr. Part No.1SAZ211201R1047
BrandABB
HK$581.54
Each
units
13 → 19 A - 19 A 3P A Line 690 V ac Clip On - TA25 NO/NC 2 2.3 W Automatic, Manual Screw
RS Stock No. 706-1579
Mfr. Part No.3RU2116-1GB0
BrandSiemens
HK$421.68
Each
units
4.5 → 6.3 A - 6.3 A 3P Sirius Innovation 690 V ac Direct Contactor - 3RU NO/NC 2 2.2 kW Automatic, Manual Screw
RS Stock No. 875-1078
Mfr. Part No.3RU2136-4HB0
BrandSiemens
HK$1,514.75
Each
units
50 A - 50 A 3P Sirius Innovation 690 V Direct Mount - 3RU2 1NO/1NC 2 - Automatic, Manual Screw
RS Stock No. 395-0419
Mfr. Part No.CAD32E7
HK$400.40
Each
units
- - 10 A - TeSys D 600 V ac DIN Rail Mount, Panel Mount - CAD 3NO/2NC - - - Screw
RS Stock No. 187-188
Mfr. Part No.LR2D3563
HK$2,905.80
Each
units
63 → 80 A - 80 A 3P TeSys 1 kV ac DIN Rail Mount - LRD - - - Automatic, Manual Screw
RS Stock No. 727-6217
Mfr. Part No.LRD365
HK$852.51
Each
units
48 → 65 A - 65 A - TeSys 1 kV ac DIN Rail Mount, Plate - LRD NO/NC 2 - - Screw
RS Stock No. 609-8019
Mfr. Part No.LR9F7379
HK$5,124.54
Each
units
300 → 500 A - 630 A - TeSys 1 kV ac Direct Contactor 24 V dc LR9F - - 100 W Manual Solder Tag
RS Stock No. 323-066
Mfr. Part No.010138 & DILER-22(240V50HZ)
BrandEaton
HK$368.53
Each
units
- - 3 A - XStart 400 V ac - - DILER 2NO/2NC - - - Screw
RS Stock No. 817-5304
Mfr. Part No.LR3D332
HK$981.05
Each
units
- - 32 A - TeSys - DIN Rail Mount, Plate 690 V ac LR3D - - - Push Button Screw
RS Stock No. 608-7299
Mfr. Part No.CAD32M7
HK$315.99
Each
units
- - 10 A - TeSys 690 V ac - - CAD 3NO/2NC - - - Screw
RS Stock No. 326-778
Mfr. Part No.014376 & ZE-1,0
BrandEaton
HK$452.12
Each
units
0.6 → 1 A 600 V ac 1 A - - 690 V ac Direct Contactor - ZE NO/NC 2 6 W Automatic, Manual Screw
RS Stock No. 751-5978
Mfr. Part No.3RU1116-0KB1
BrandSiemens
HK$1,095.78
Each
units
- - 3 A 3P Sirius Classic 220 V dc, 400 V ac - - 3RU NO/NC 2 - - Screw
RS Stock No. 758-973
Mfr. Part No.LR2K0312
HK$346.35
Each
units
3.7 → 5.5 A 250 V dc, 690 V ac 5.5 A 3P TeSys 690 V ac Direct Contactor - LR2K NO/NC 2 100 W Automatic, Manual Screw
RS Stock No. 455-6232
Mfr. Part No.GJL1213001R7101 - B6S-30-10-1.7-71
BrandABB
HK$411.17
Each
units
- - 9 A - B Range 690 V ac - - B6 3NO 1 4 kW - Screw
RS Stock No. 394-308
Mfr. Part No.LRD1514
HK$654.20
Each
units
7 → 10 A - 10 A - TeSys 1 kV ac Clip On - LRD - - - Automatic, Manual Screw
RS Stock No. 312-4070
Mfr. Part No.LR9D5369
HK$3,900.95
Each
units
90 → 150 A 24 V dc 105 A - TeSys 440 V ac Direct Contactor 17 → 32 V dc LR9D - - 59 kW - Screw
RS Stock No. 608-7283
Mfr. Part No.CAD32GD
HK$603.39
Each
units
- - 10 A - TeSys 690 V dc - - CAD 3NO/2NC - - - Screw