Optocouplers

Filters

Viewing 1 - 11 of 11 products
Results per page
Description Price Maximum Forward Voltage Maximum Input Current Isolation Voltage Rise Time Pin Count Mounting Style Minimum Operating Temperature Maximum Operating Temperature Length Width Depth CAD Drawing Dimensions Input Type
RS Stock No. 181-1905
Mfr. Part No.FOD8314TR2
HK$6.758
Each (In a Pack of 5)
units
1.8 V 16 mA 5000 (Minimum)Vrms 60ns 6 Surface Mount -40°C +100°C 6.81mm 4.5mm 3.18mm - 6.81 x 4.5 x 3.18 mm -
RS Stock No. 181-1871
Mfr. Part No.FOD8314TR2V
HK$12.50
Each (On a Reel of 1000)
units
1.8 V 16 mA 5000 (Minimum)Vrms 60ns 6 Surface Mount -40°C +100°C 6.81mm 4.5mm 3.18mm - 6.81 x 4.5 x 3.18 mm -
RS Stock No. 181-1869
Mfr. Part No.FOD8314R2
HK$4.475
Each (On a Reel of 1000)
units
1.8 V 16 mA 5000 (Minimum)Vrms 60ns 6 Surface Mount -40°C +100°C 6.81mm 4.5mm 3.18mm - 6.81 x 4.5 x 3.18 mm -
RS Stock No. 806-3116
Mfr. Part No.MC14007UBDG
HK$2.96
Each (In a Pack of 55)
units
- - - - - - - - - - - - - -
RS Stock No. 181-1909
Mfr. Part No.FOD8314TR2V
HK$25.57
Each (In a Pack of 5)
units
1.8 V 16 mA 5000 (Minimum)Vrms 60ns 6 Surface Mount -40°C +100°C 6.81mm 4.5mm 3.18mm - 6.81 x 4.5 x 3.18 mm -
RS Stock No. 181-1878
Mfr. Part No.FOD8334R2
HK$48,140.54
1 Reel of 750
Reel(s)
1.8 V 16 mA 4243 (Minimum)Vrms 50ns 16 Surface Mount -40°C +100°C 10.3mm 7.5mm 2.35mm - 10.3 x 7.5 x 2.35 mm LED
RS Stock No. 181-1925
Mfr. Part No.FOD8334R2
HK$103.25
Each (In a Pack of 2)
units
1.8 V 16 mA 4243 (Minimum)Vrms 50ns 16 Surface Mount -40°C +100°C 10.3mm 7.5mm 2.35mm - 10.3 x 7.5 x 2.35 mm LED
RS Stock No. 181-1901
Mfr. Part No.FOD8314R2
HK$6.068
Each (In a Pack of 5)
units
1.8 V 16 mA 5000 (Minimum)Vrms 60ns 6 Surface Mount -40°C +100°C 6.81mm 4.5mm 3.18mm - 6.81 x 4.5 x 3.18 mm -
New
RS Stock No. 195-2630
Mfr. Part No.FODM1009R2V
HK$3.167
Each (In a Pack of 50)
units
1.6 V 200 mA - 18µs 4 Surface Mount -40°C +110°C 7.8mm 4.1mm 2.2mm - 7.8 x 4.1 x 2.2 mm DC
RS Stock No. 181-1870
Mfr. Part No.FOD8314TR2
HK$4.729
Each (On a Reel of 1000)
units
1.8 V 16 mA 5000 (Minimum)Vrms 60ns 6 Surface Mount -40°C +100°C 6.81mm 4.5mm 3.18mm - 6.81 x 4.5 x 3.18 mm -
New
RS Stock No. 195-2629
Mfr. Part No.FODM1009R2V
HK$2.209
Each (On a Reel of 3000)
units
1.6 V 200 mA - 18µs 4 Surface Mount -40°C +110°C 7.8mm 4.1mm 2.2mm - 7.8 x 4.1 x 2.2 mm DC