Packing Tapes

Packing tape also referred to as parcel tape, is a pressure-sensitive adhesive tape mainly used for wrapping and sealing cardboard boxes and securing packages. It is made from durable materials such as polypropylene or polyester, giving it strong adhesion under pressure and making it reliable for various packaging needs.

Commonly used for postage, shipping, storage, or moving, packing tape also works well for quick repairs or reinforcement of boxes. Available individually or in multipacks, it comes in transparent, coloured, clear, and brown options, with standard sizes such as 19 mm x 33 m, 19 mm x 66 m, and 50 mm x 66 m.

How Packing Tape Works?

Packing tape can be applied in a variety of ways. It can be applied manually, simply by pulling and sticking it to the surface, or with the help of a tape dispenser. A handheld tape dispenser has a serrated edge that cuts the tape neatly, stopping it from tangling or wasting.

In larger operations, automated machinery is often used to apply tape quickly and efficiently. For these high-speed packaging lines, low-noise tape is especially useful, making the process smoother and less disruptive.

Benefits of Packing Tape

Packing tape is a simple yet vital tool for securing parcels and enhancing the shipping experience. Its value lies not only in sealing but also in protection, cost-efficiency, and customer satisfaction.

  • Secure and strong adhesion: Packing tape forms a tight seal that prevents accidental openings and tampering during transit.
  • Protects parcels during transit: It shields contents from dust, moisture, and rough handling.
  • Cost-effective solution: Packing tape is more affordable than alternatives like strapping or gluing, particularly when bought in bulk.
  • Available in multiple sizes and strengths: You can select widths, backings, and tensile grades ideal for specific packaging needs.
  • Enhances customer satisfaction with safe delivery: Reliable tape reduces damage and returns, helping preserve brand reputation.

Type of Packing Tapes

Parcel tape is available in a range of variations that work effectively on different surfaces. Different tensile strengths are available ranging from 7N/cm all the way to 800N/cm with various backings for different package-type applications such as;

Glass Fibre Tape

Glass fibre tape offers extremely high tensile strength, often ranging up to 800N/cm, making it ideal for reinforcing and bundling heavy-duty cartons, industrial materials, or export packaging. Its reinforced fibres provide durability and resistance, ensuring that bulky or irregularly shaped items remain secure during transport.

Kraft Paper Tape

Kraft paper tape provides medium strength, typically around 40–60N/cm, and is best suited for sealing light to medium-weight cartons. It is eco-friendly, recyclable, and works well for everyday packaging, retail parcels, and storage boxes. Its tamper-evident properties also make it a preferred choice for e-commerce packaging.

PVC Tape

PVC tape also referred to as Polyvinyl chloride tape offers high-strength in the range of 60–90N/cm. It is durable, stretch-resistant, and ideal for sealing heavy cartons, bulky goods, and industrial shipments. With strong adhesion to cardboard and other surfaces, it is widely used in warehouses, logistics, and export packaging.

PET Tape

Polyester adhesive tape (PET) provides a balance of medium-to-high tensile strength, usually between 100–150N/cm, with excellent resistance to wear and tear. It is well-suited for strapping, palletising, and sealing medium-to-heavy loads. Its smooth surface and reliable adhesive make it useful for secure packaging in manufacturing and distribution.

Applications of Packing Tape

Packing tape plays a crucial role across various settings thanks to its strong adhesion, durability, and ease of use. Common applications include:

  • Sealing shipping cartons and e-commerce parcels: Packing tape secures boxes tightly, protects the contents, and maintains the integrity of packages during transit.
  • Packing boxes for relocation or storage: Tape ensures boxes stay closed, making them easier to stack and safeguarding items for long-term storage or while moving.
  • Industrial and warehouse packaging: Businesses use packing tape in high-volume operations to seal cartons, bundle goods, and reinforce heavy-duty packaging.
  • Retail and office supply usage: It is useful for shipping small parcels, archiving documents, and keeping file boxes organized and intact.
  • Temporary repairs or reinforcement: Packing tape provides a quick solution for torn packaging, bundle reinforcement, or emergency fixes.

How to Choose the Right Packing Tape?

Choosing the right packing tape is essential for the safety and professionalism of your shipments, ensuring that packages stay secure and intact throughout handling and transit.

  1. Box Size & Weight: Select a tape grade that matches the weight and dimensions of your box, heavier or larger packages demand thicker, higher-tensile tape.
  2. Surface Type: Consider the carton’s surface as recycled, glossy, or double-wall boxes may require adhesives like hot-melt or acrylic for optimal adhesion.
  3. Environment: Factor in temperature and humidity conditions such as hot-melt tapes withstand cold, while acrylic adhesives perform better in hot or humid settings.
  4. Sustainability: Choose eco-friendly options like recyclable film-backed or water-activated kraft tapes that don’t hinder recyclability.
  5. Budget & Quantity: Balance cost and volume and opt for mid-range quality when handling many packages; buying appropriate grades and quantities reduces waste.

With the right tape, you can guarantee secure, reliable, and professional packaging, no more sticky surprises.

Why Choose RS for Packing Tapes?

RS is a trusted supplier offering high-quality packing tapes at competitive prices from leading brands such as Tesa, 3M, and DUCK TAPE. Besides packing tapes, RS also offers other types of tapes including gaffer tapes, caution tapes, hook tape and many others. You can order online for next-day delivery or branch collection, or place orders by phone. We also provide the option to set up blanket orders with controlled spend limits, ensuring convenience, flexibility, and reliable supply for every packaging need.

For full details about deliveries and charges, please refer to our delivery page.

337 Products showing for Packing Tapes

Results per page