Masking Tapes

Masking tapes are used for temporarily shielding areas that you want to protect during a variety of preparation or finishing processes. Masking tapes use a lower strength adhesive on the tape face allowing you to remove the tape after use with minimal effort whilst leaving no tape residue on the surface.

What kind of masking tape do I need?
Tapes come in a range of materials from most commonly used paper backing to polyester, PVC and even aluminium foil. The variety in masking material will provide different protection depending on the work or process being carried out. Along with a choice in tape backing material, a range of adhesive materials such as acrylic, rubber and silicone are available to suit each masking application.

Available in different colours, widths and lengths, masking tapes can be used during painting both with a brush or roller as well as spray painting. Tapes can also be used while preparing a piece for painting or coating and is easy to tear, apply and remove.

Masking tape’s adhesive determines where the tape is best applied:
• Rubber-based adhesive material generally delivers the best adhesion but has the lowest temperature resistance.
• Acrylic-based adhesive material can be used at a wide temperature range.
• Silicone-based adhesive material can be used at the highest temperature range.

Speciality tapes
There is a range of speciality masking tapes suitable for more specific applications. These tapes usually boast particular qualities that enable them to work in more extreme environments. Heat resistant foil masking tapes can be suitable for use in hot zones as well as being used in conjunction with a flame.

Other higher strength tapes use stronger, thicker backing material that can be subjected to abrasives such as sandblasting.

...
Read more Read less

Filters

Viewing 41 - 60 of 133 products
Results per page
Description Price Backing Material Adhesive Material Width Length Model Number Thickness Colour
RS Stock No. 178-6053
Mfr. Part No.04316-00009-03
BrandTesa
HK$23.22
Each
units
Paper Rubber 25mm 50m - 0.14mm -
RS Stock No. 768-2564
Mfr. Part No.04154-00018-00
BrandTesa
HK$250.65
Each
units
PVC Rubber 50mm 66m Tesa 4154 0.07mm Red
RS Stock No. 832-6280
Mfr. Part No.HB 850 19mm x 66m
BrandHi-Bond
HK$78.59
Each
units
Polyester Film Silicone 19mm 66m HB 850 0.07mm Blue
RS Stock No. 146-8987
Mfr. Part No.AT42
HK$41.72
Each
units
PVC Rubber 50mm 33m AT42 0.11mm Orange
RS Stock No. 178-6057
Mfr. Part No.04309-00012-01
BrandTesa
HK$29.89
Each
units
Paper Rubber 25mm 50m - 0.17mm -
RS Stock No. 178-6068
Mfr. Part No.04304-00003-01
BrandTesa
HK$62.64
Each
units
Paper Rubber 38mm 50m - 0.145mm Brown
RS Stock No. 468-396
Mfr. Part No.HFL1200-12
BrandHi-Bond
HK$60.12
Each
units
PVC Rubber 12mm 66m HFL1200-12 0.11mm Green
RS Stock No. 146-8985
Mfr. Part No.AT6000
HK$55.86
Each
units
PVC Rubber 50mm 33m AT6000 0.11mm Orange
RS Stock No. 174-7367
Mfr. Part No.202 24mmx50m
Brand3M
HK$60.57
Each
units
Paper Rubber 24mm 50m 202 0.16mm Tan
RS Stock No. 171-9702
BrandRS PRO
HK$17.24
Each
units
Paper Rubber 19mm 50m - 0.11mm White
RS Stock No. 727-1319
Mfr. Part No.244
Brand3M
HK$46.90
Each
units
Paper Acrylic 18mm 50m 244 0.08mm Gold
RS Stock No. 378-9863
Mfr. Part No.04438-00012-00
BrandTesa
HK$84.88
Each
units
UV Resistant Paper Acrylic 19mm 50m 4438 0.17mm Blue
RS Stock No. 236-7462
Mfr. Part No.214X19,1
Brand3M
HK$236.69
Each
units
Paper Rubber 19mm 55m 214 0.17mm Beige
RS Stock No. 184-6696
BrandRS PRO
HK$639.43
Each
units
- - - - - - -
RS Stock No. 178-6059
Mfr. Part No.04309-00014-01
BrandTesa
HK$45.52
Each
units
Paper Rubber 38mm 50m - 0.17mm -
RS Stock No. 174-7371
Mfr. Part No.244 24mmx50m
Brand3M
HK$78.28
Each
units
Paper Acrylic 24mm 50m 244 0.08mm Gold
RS Stock No. 184-6805
BrandRS PRO
HK$28.62
Each
units
Crepe Paper Rubber Resin 25mm 50m - 0.12mm -
RS Stock No. 178-6054
Mfr. Part No.04316-00013-03
BrandTesa
HK$37.47
Each
units
Paper Rubber 38mm 50m - 0.14mm -
RS Stock No. 178-6066
Mfr. Part No.04304-00000-01
BrandTesa
HK$31.38
Each
units
Paper Rubber 19mm 50m - 0.145mm Brown
RS Stock No. 832-6284
Mfr. Part No.HB 850 25mm x 66m
BrandHi-Bond
HK$103.80
Each
units
Polyester Film Silicone 25mm 66m HB 850 0.07mm Blue
Related Products
Wire sealing grommets for extreme environmental conditions and ...
Description:
Wire sealing grommets for extreme environmental conditions and high altitude sealing. Lightweight aluminium shells with retained coupling nuts on plugsGold plated high conductivity copper alloy contactsVoltage rating 2100Vac/dc peak.
Resistant to heat, ageing, ozone, oil and petrol. ...
Description:
Resistant to heat, ageing, ozone, oil and petrol. Dimensions: 20 mm x 28 mm x 36 mm x 3 mm x 5 mm.
Temperature range: -30 °C → +70 °C. ...
Description:
Temperature range: -30 °C → +70 °C.
These grommets are used to lock movements of ...
Description:
These grommets are used to lock movements of wires or flexible cables at device outputs or through partitions.They can be fitted in the middle of cables by hand or fitted into locations designed for this purpose using specialR29 pliers.