Foam Tapes

Foam tapes have a variety of applications and are not limited to gaskets, bonding, sealing, weather stripping, thermal insulation and vibration dampening. Foam tapes are mostly used in industries such as appliance, automotive, shower and bath, and window fabrication.

Foam Tape Types

Single Sided Tapes

With only one side of the tape having adhesive, this tape works great for gaskets, protective packaging etc. It serves when the material has an irregular surface and is likely to expand or reduce in size to ensure the gap is filled.

Double Sided Tapes

These have adhesive applied to both sides of the foam. Mostly used for mounting applications, but also have other applications. They allow two different surfaces to expand at different rates but staying bonded as they flex in the heat.

Foam Material Types

EPDM is a synthetic rubber produced for good weathering and resistant to low and high temperatures. Suitable for outdoor uses.

PVC is a good general purpose foam with good resistance to ageing, UV light and weathering. Available as a single sided or double sided tape and can vary in densities from soft to hard.

Polyethylene is available as a single sided or double sided tape and can vary in densities from soft to hard. A good general purpose foam with good resistance to ageing, UV light and weathering.

Polyurethane is a general purpose tape due to its low cost. Available as a single sided or double sided tape, however soft density foams have poor ageing characteristics when exposed to weather and UV light. Higher density foams offer much better ageing properties.

PVC is a general purpose tape that has similar characteristics to EPDM. The foam has good ageing and weathering resistance. Usually flame retardant under compression.


...
Read more Read less

Filters

Viewing 1 - 1 of 1 products
Results per page
Description Price Width Thickness Length Backing Material Colour Adhesion Strength Foam Density Single/Double Sided Adhesive Material Tensile Strength Maximum Operating Temperature Model Number Series Adhesion Strength Unfaced Side
RS Stock No. 447-8104
Mfr. Part No.202881
HK$61.10
Each
units
19mm 0.86mm 10m PE Foam Black 14.5 N/cm 100kg/m³ Double Sided Acrylic 12N/cm +100°C AT380 - 14.5N/cm