Duct Tapes

Duct tape, also known as Duck Tape is a cloth backed pressure sensitive tape which is often coated with polyethylene. Duct tapes main feature is its strong adhesive capacity and its resistance. The construction of different duct tapes varies in the type of backings and adhesives they use. Duct tapes are often silvery grey in colour but can also be other colours and feature printed designs.
Our Duct Tapes Guide offers a more complete overview on the different types available on the market.
Features
Duct tape consists of an outer layer of plastic film, usually polyethylene or LDPE (low-density polyethylene) that provides waterproofing and weather resistance. Some tapes have a vinyl outer coating which is resistant to abrasions. Tapes are also available that are made from transparent materials that make them less visible when applied. This outer layer is bonded onto a middle layer of strong fabric or thin gauze. The fabric forms a mesh which offers both strength and elasticity when used. The fabric layer is then covered on the inner side with a thick layer of strong adhesive that sticks to almost any surface. The different types of duct tape vary according to the fabric fibres that are used. These fabric fibres can be cotton, nylon, fibreglass, rayon or polyester. The most common widths for duct tape are 48 mm and 51 mm
Uses
Originally the silver grey coloured duct tape was used to seal joints in heating or air conditioning ducts to make them airtight but it now has multiple uses. Duct tapes are available made from a range of materials with different properties and colours enabling them to be used in many different applications. Duct tape can be used indoors or outdoors and is an essential component in any tool box.
Types of Duct Tape
• Gaffer Tape: This is non-reflective and, unlike normal duct tape, can be torn by hand and easily removed without leaving a sticky residue. Gaffer tape is commonly used in the TV and film industries due to its non-reflective properties to temporarily tape cables to the floor or light fixtures to posts. Gaffer tape can also be used in the home for securing cables to a carpet, concrete or wood.
• General Purpose Duct Tape: This has a low fabric count, a thin outer polyethylene film and low weight adhesive. This tape is ideal for odd jobs where longevity is not an issue.
• Industrial Grade Duct Tape: This is made from a stronger fabric with a tougher outer layer and thicker adhesive. This duct tape is for more heavy-duty use and is ideal for holding down carpets at exhibitions.
• Professional Grade Duct Tape: These have a stronger backing material than the industrial duct tape for added strength, durability and adhesion. These tapes are often used by contractors and construction workers.

...
Read more Read less

Filters

Viewing 1 - 1 of 1 products
Results per page
Description Price Colour Width Length Backing Material Thickness Adhesive Material Adhesion Strength Elongation at Break Tensile Strength Finish Maximum Operating Temperature Minimum Operating Temperature Trade Name
RS Stock No. 763-8955
Mfr. Part No.51206-00003-00
BrandTesa
HK$1,025.71
Each
units
Translucent 50mm 33m UHMW Polyethylene 0.11mm Acrylate 43 N/cm 300% 43N/cm PE - - 51206