Double Sided Cloth Tapes

What is double sided cloth tape?Double sided cloth tape is a type of adhesive tape. Typically manufactured from woven cotton or a synthetic cloth, this kind of tape features an adhesive coating on both sides. Cloth is heavier than tapes manufactured with plastic or paper, and cloth tapes have a high adhesive coat weight. A high adhesive coat rate and high tack ensures a strong initial bond.What is it used for?Double sided cloth tape is versatile and can be used in several of environments, internally and externally. It is particularly suited to bonding on awkward shapes or uneven surfaces such as floors. Example applications include:- Carpet laying- Fixing signs- Permanent bonding of materials such as aluminium and polystyrene- Splicing fabric webs- Laminating leather, textiles and foamFeatures:Double sided cloth tape is able to reinforce in two different directions, but cannot reinforce diagonally. Some variants are removable, and can be easily detached. Double sided cloth tape offers resistance to tearing under stretch, but can also be torn by hand.

...
Read more Read less

Filters

Viewing 1 - 16 of 16 products
Results per page
Description Price Backing Material Width Length Thickness Colour Adhesion Strength Elongation at Break Tensile Strength Maximum Operating Temperature Model Number Minimum Operating Temperature
RS Stock No. 513-537
Mfr. Part No.51571-00000-00
BrandTesa
HK$50.39
Each
units
Non-Woven 19mm 50m 0.16mm Translucent 13 N/cm 5% 5N/cm +40°C Tesa 51571 0°C
RS Stock No. 273-598
Mfr. Part No.TESAFIX NON TISSÉ
BrandTesa
HK$100.90
Each
units
Non-Woven 25mm 50m 0.12mm Translucent 7.5 N/cm 5% 8N/cm +80°C Tesa 4959 0°C
RS Stock No. 763-9046
Mfr. Part No.4943 50mx38mm
BrandTesa
HK$78.51
Each
units
Non-Woven 38mm 50m 0.1mm Translucent 7.7 N/cm 10% 9N/cm +70°C Tesa 4943 -
RS Stock No. 273-605
Mfr. Part No.TESAFIX NON TISSÉ
BrandTesa
HK$177.59
Each
units
Non-Woven 50mm 50m 0.12mm Translucent 7.5 N/cm 5% 8N/cm +80°C Tesa 4959 0°C
RS Stock No. 273-627
Mfr. Part No.TESAFIX NON TISSÉ
BrandTesa
HK$84.51
Each
units
Non-Woven 19mm 50m 0.12mm Translucent 7.5 N/cm 5% 8N/cm +80°C Tesa 4959 0°C
RS Stock No. 763-9021
Mfr. Part No.4964 50mx38mm
BrandTesa
HK$458.06
Each
units
Cloth 38mm 50m 0.39mm White 7.5 N/cm 10% 80N/cm +160°C Tesa 4964 0°C
RS Stock No. 763-9024
Mfr. Part No.4964 50mx50mm
BrandTesa
HK$645.67
Each
units
Cloth 50mm 50m 0.39mm White 7.5 N/cm 10% 80N/cm +160°C Tesa 4964 0°C
RS Stock No. 513-547
Mfr. Part No.51571-00003-00
BrandTesa
HK$26.20
Each
units
Non-Woven 12mm 50m 0.09mm Translucent 3.2 N/cm 5% 5N/cm +40°C Tesa 51571 0°C
RS Stock No. 513-521
Mfr. Part No.51571-00002-00
BrandTesa
HK$86.91
Each
units
Non-Woven 38mm 50m 0.16mm Translucent 13 N/cm 5% 5N/cm +40°C Tesa 51571 0°C
RS Stock No. 763-9018
Mfr. Part No.4964 50mx19mm
BrandTesa
HK$240.69
Each
units
Cloth 19mm 50m 0.39mm White 7.5 N/cm 10% 80N/cm +160°C Tesa 4964 0°C
RS Stock No. 763-9040
Mfr. Part No.4943 50mx50mm
BrandTesa
HK$108.97
Each
units
Non-Woven 50mm 50m 0.1mm Translucent 7.7 N/cm 10% 9N/cm +70°C Tesa 4943 0°C
RS Stock No. 763-9012
Mfr. Part No.4964 50mx25m
BrandTesa
HK$301.33
Each
units
Cloth 25mm 50m 0.39mm White 7.5 N/cm 10% 80N/cm +160°C Tesa 4964 0°C
RS Stock No. 812-5374
Mfr. Part No.04939-00011-00
BrandTesa
HK$86.57
Each
units
Cloth 19mm 50m 0.27mm White 50 N/cm 40% 50N/cm +80°C Tesa 4939 -
RS Stock No. 812-5378
Mfr. Part No.04939-00010-00
BrandTesa
HK$105.02
Each
units
Cloth 25mm 50m 0.27mm White 50 N/cm 40% 50N/cm +80°C Tesa 4939 -
RS Stock No. 812-5387
Mfr. Part No.04939-00006-00
BrandTesa
HK$104.90
Each
units
Cloth 50mm 25m 0.27mm White 50 N/cm 40% 50N/cm +80°C Tesa 4939 -
RS Stock No. 513-531
Mfr. Part No.51571-00001-00
BrandTesa
HK$48.23
Each
units
Non-Woven 25mm 50m 0.16mm Translucent 13 N/cm 5% 5N/cm +40°C Tesa 51571 0°C