Copper Tapes

Copper tape comes in two forms, either conductive or non-conductive and is an excellent addition to your toolbox. Made with a thin layer of copper the tapes are flexible and can take on any shape.

Uses
Copper tapes have numerous different applications within electronics. The tapes can be used for creating low profile traces for components, as RF shielding and for making antennas. They can also be used to join things together using solder or use to keep snails and slugs out of your garden.

Types
Copper tape comes in two forms, either conductive or non-conductive and is an excellent addition to your toolbox:

  • Conductive adhesive copper tapes conduct electricity on both the top and bottom so you can make electrical connections just by taping one copper tape to another.
  • Non-conductive adhesive copper tapes are only conductive on the top. Solder the tapes together to create a reliable electrical connection.

...
Read more Read less

Filters

Viewing 1 - 20 of 62 products
Results per page
Description Price Total Thickness Foil Thickness Width Length Conductivity Adhesion Strength Adhesive Material Material Plating Tensile Strength Maximum Temperature Resistance Complies with EN Legislation Minimum Temperature Resistance Model Number
RS Stock No. 542-5511
HK$640.53
1 Reel of 33 Metre(s)
Reel(s)
0.06mm 0.035mm 25mm 33m Conductive 4.5 N/cm Thermosetting Acrylic None 40N/cm +155°C BS EN 60454 - Part 2 -20°C AT526
RS Stock No. 542-5319
Mfr. Part No.AT526
HK$1,000.44
1 Reel of 33 Metre(s)
Reel(s)
0.06mm 0.035mm 19mm 33m Conductive 4.5 N/cm Thermosetting Acrylic None 40N/cm +155°C BS EN 60454 - Part 2 -20°C AT526
RS Stock No. 167-9332
Mfr. Part No.1181-19
Brand3M
HK$568.00
Each
units
- 0.04mm 19.1mm 16m Conductive 3.8 N/cm Acrylic None 44N/cm +155°C - -20°C 3M 1181
RS Stock No. 167-9310
Mfr. Part No.1181-6.3
Brand3M
HK$189.45
Each
units
- 0.04mm 6.4mm 16m Conductive 3.8 N/cm Acrylic None 44N/cm +155°C - -20°C 3M 1181
RS Stock No. 542-5303
Mfr. Part No.AT525
HK$559.19
1 Reel of 33 Metre(s)
Reel(s)
0.07mm 0.035mm 25mm 33m Non-Conductive 4.5 N/cm Thermosetting Acrylic None 40N/cm +155°C BS EN 60454 - Part 2 -20°C AT525
RS Stock No. 542-5460
HK$325.06
Each
units
0.07mm 0.035mm 10mm 33m Non-Conductive 4.5 N/cm Thermosetting Acrylic None 40N/cm +155°C BS EN 60454 - Part 2 -20°C AT525
RS Stock No. 542-5476
HK$420.31
Each
units
0.07mm 0.035mm 19mm 33m Non-Conductive 4.5 N/cm Thermosetting Acrylic None 40N/cm +155°C BS EN 60454 - Part 2 -20°C AT525
RS Stock No. 240-337
Mfr. Part No.6395R1W---00500010
HK$708.41
Each
units
- 0.21mm 50mm 10m Conductive - Acrylic None - - - - -
RS Stock No. 542-5375
Mfr. Part No.AT528
HK$1,405.75
1 Reel of 33 Metre(s)
Reel(s)
0.07mm 0.05mm 25mm 33m Conductive 4.5 N/cm Thermosetting Acrylic None 85N/cm +155°C BS EN 60454 - Part 2 -20°C AT528
RS Stock No. 885-5164
Mfr. Part No.T118115
Brand3M
HK$417.56
Each
units
0.07mm 0.04mm 15mm 16m Conductive 3.8 N/cm Acrylic None 44N/cm +130°C - -40°C 3M 1181
RS Stock No. 885-5205
Mfr. Part No.T124525
Brand3M
HK$1,055.91
Each
units
0.10mm 0.04mm 25mm 16m Conductive 3.8 N/cm Acrylic None 44N/cm +130°C - -40°C 3M 1245
RS Stock No. 736-2190
Mfr. Part No.3003350A
HK$1,972.68
Each
units
0.07mm 0.035mm 50mm 33m Conductive 5 N/cm Acrylate None 40N/cm +155°C - -25°C 3003350A
RS Stock No. 542-5353
Mfr. Part No.AT536
HK$26.222
Each
units
0.06mm 0.035mm 19mm 33m Conductive 5 N/cm Thermosetting Acrylic Tin 40N/cm +155°C BS EN 60454 - Part 2 -20°C AT536
RS Stock No. 542-5369
Mfr. Part No.AT528
HK$563.19
1 Reel of 33 Metre(s)
Reel(s)
0.07mm 0.05mm 10mm 33m Conductive 4.5 N/cm Thermosetting Acrylic None 85N/cm +155°C BS EN 60454 - Part 2 -20°C AT528
RS Stock No. 832-6316
Mfr. Part No.HB 720A 12mm x 33m
BrandHi-Bond
HK$141.28
Each
units
0.07mm 0.035mm 12mm 33m Conductive 2.7 N/cm Acrylic None 43N/cm +130°C - -30°C HB 720A
RS Stock No. 542-5397
Mfr. Part No.AT544
HK$1,261.15
1 Reel of 33 Metre(s)
Reel(s)
0.06mm 0.035mm 19mm 33m Conductive 5 N/cm Acrylic Tin 40N/cm +155°C BS EN 60454 - Part 2 -20°C AT544
RS Stock No. 842-0409
Mfr. Part No.1183-3/4"X18YD
Brand3M
HK$418.12
Each
units
0.07mm 0.04mm 19.1mm 16m Conductive 3.8 N/cm Acrylic Tin 44N/cm +130°C - -40°C 3M 1183
RS Stock No. 832-6313
Mfr. Part No.HB 720A 25mm x 33m
BrandHi-Bond
HK$294.58
Each
units
0.07mm 0.025mm 25mm 33m Conductive 2.7 N/cm Acrylic None 43N/cm +130°C - -30°C HB 720A
RS Stock No. 885-5202
Mfr. Part No.T124519
Brand3M
HK$490.20
Each
units
0.10mm 0.04mm 19mm 16m Conductive 3.8 N/cm Acrylic None 44N/cm +130°C - -40°C 3M 1245
RS Stock No. 885-5195
Mfr. Part No.T12456
Brand3M
HK$158.22
Each
units
0.10mm 0.04mm 6mm 16m Conductive 3.8 N/cm Acrylic None 44N/cm +130°C - -40°C 3M 1245
Related Products
Series of standard combination spanners with 15° angleVariable ...
Description:
Series of standard combination spanners with 15° angleVariable handle cross-section provides better grip and stability for added comfortImproved accessibility thanks to unobstructed viewOptimised open-end / handle geometry for greater accessibilitySatin chrome finish12-point OGV profile for a high torque without ...
Bahco non-sparking combination spanner provides grip and applies ...
Description:
Bahco non-sparking combination spanner provides grip and applies torque to various objects usually nuts and bolts. It also prevents them from turning. Combination wrench, both ends fit the same size of bolts and nutsMaterial: Aluminium BronzeNon-sparkingDie-forgedProduced according to DIN 3113. ...
Manufactured from chrome vanadium steel with chrome finish ...
Description:
Manufactured from chrome vanadium steel with chrome finish to ISO 3318 and NF E 74.304 standards. The ring end of the spanner is offset by 70 degrees to give excellent clearance in confined and restricted spaces. Also features the Facom ...
RS Pro Combination Spanner is a tool suitable ...
Description:
RS Pro Combination Spanner is a tool suitable for professionals and enthusiast. RS Pro spanners are manufactured with a quality in mind and made from a chrome-vanadium steel to ensure a long service. Spanners comprising of a ring style spanner ...