Aluminium Tapes

Aluminium tape is also known as foil tape and it has many uses in different industries such as electrical, construction and HVAC (heating, ventilation and air conditioning). This tape is flexible and strong with excellent temperature performance.
Aluminium foil tape has all the qualities of aluminium but also has an adhesive that is aggressive and long lasting. This self-adhesive tape is ideal for protecting, masking, covering, insulating and repairing in a quick, easy and affordable way.

Aluminium Tape is used for:

•Chemical and Moisture resistance - helps seal and protect many sensitive assemblies and surfaces


•Flame resistance - strong aluminium tape is ideal for use in a range of demanding high temperatures and environmental conditions and provides superior adhesive performance. It has water vapour resistance and flame retardant properties.


•Thermal conductivity - maximises efficiency when heating or cooling by increasing the transmission over a broader area. Helps to insulate pipes.


•Heat and light reflection - helps protect plastic components from heat warpage. Ideal for protecting wires and pipes from heat due to its high temperature resistance


•Weather- Polymer coated tape is often used to wrap electrical cables with and gets the name of “shielding tape” as it both protects the cable from outside elements and keep moisture and odours from contaminating the cord.

Applications include:
•Heating and ventilation
•Construction Industry
•Manufacturing
•Duct sealing

Aluminium tape comes in various thicknesses and has different adhesives such as resin, acrylic adhesive, rubber, acrylate and silicone, which all have different tensile strengths.

...
Read more Read less

Filters

Viewing 1 - 20 of 28 products
Results per page
Description Price Total Thickness Foil Thickness Width Length Adhesion Strength Adhesive Material Tensile Strength Conductivity Maximum Temperature Resistance Minimum Temperature Resistance Complies with EN Legislation Model Number
RS Stock No. 458-7400
Mfr. Part No.425 50X55
Brand3M
HK$781.76
Each
units
0.12mm 0.08mm 50mm 55m 5.1 N/cm Acrylic 5.3N/cm Conductive +149°C -54°C - 3M 425
RS Stock No. 458-7416
Mfr. Part No.1436 50X50
Brand3M
HK$96.93
Each
units
0.08mm 0.03mm 50mm 50m 1.2 N/cm Rubber 18N/cm Conductive +70°C -25°C - 3M 1436
RS Stock No. 533-496
Mfr. Part No.XT-0007-1728-7
Brand3M
HK$1,253.71
Each
units
0.12mm 0.08mm 102mm 55m 5.1 N/cm Acrylic 5.3N/cm Conductive +149°C -54°C - 3M 425
RS Stock No. 175-7785
Mfr. Part No.425 - 12,7MM (21203)
Brand3M
HK$189.36
Each
units
0.12mm 0.08mm 12mm 55m 5.1 N/cm Acrylic 5.3N/cm Conductive +149°C -54°C - 3M 425
RS Stock No. 909-3761
Mfr. Part No.363 33m x 50mm
Brand3M
HK$2,347.64
Each
units
0.19mm 0.19mm 50mm 33m 5.7 N/cm Silicone 236N/cm Conductive +316°C -54°C - 3M™ 363
RS Stock No. 175-7814
Mfr. Part No.425 - 50,8MM (R06933)
Brand3M
HK$619.93
Each
units
0.12mm 0.08mm 50mm 55m 5.1 N/cm Acrylic 5.3N/cm Conductive +149°C -54°C - 3M 425
RS Stock No. 175-7808
Mfr. Part No.425 - 25,4MM (R06933)
Brand3M
HK$249.79
Each
units
0.12mm 0.08mm 25mm 55m 5.1 N/cm Acrylic 5.3N/cm Conductive +149°C -54°C - 3M 425
RS Stock No. 175-7791
Mfr. Part No.425 - 19,1MM (21205)
Brand3M
HK$263.08
Each
units
0.12mm 0.08mm 19mm 55m 5.1 N/cm Acrylic 5.3N/cm Conductive +149°C -54°C - 3M 425
RS Stock No. 144-4039
Mfr. Part No.1524CW-J582 72MMX50M
Brand3M
HK$169.19
Each
units
0.18mm 0.18mm 72mm 50m 4.3 N/cm Acrylic 44N/cm Non-Conductive +85°C -40°C - 3M 1524CW
RS Stock No. 144-4027
Mfr. Part No.420 25MMX33M
Brand3M
HK$805.03
Each
units
0.17mm 0.09mm 25mm 33m 4.9 N/cm Rubber 35N/cm Conductive +106°C -54°C - 3M 420
RS Stock No. 144-4029
Mfr. Part No.425 38MMX55M
Brand3M
HK$478.33
Each
units
0.12mm 0.12mm 38mm 55m 5.1 N/cm Acrylic 49N/cm Conductive +149°C -54°C - 3M 425
RS Stock No. 144-4034
Mfr. Part No.431 75MMX55M
Brand3M
HK$796.86
Each
units
0.08mm 0.08mm 75mm 55m 4.5 N/cm Acrylic 33.8N/cm Conductive +149°C -54°C - 3M 431
RS Stock No. 504-2015
Mfr. Part No.363
Brand3M
HK$1,244.11
Each
units
0.19mm 0.085mm 25mm 33m 5.7 N/cm Acrylic 236N/cm Conductive +316°C -54°C - 3M 363
RS Stock No. 144-4030
Mfr. Part No.425 75MMX55M
Brand3M
HK$941.70
Each
units
0.12mm 0.12mm 75mm 55m 5.1 N/cm Acrylic 49N/cm Conductive +149°C -54°C - 3M 425
RS Stock No. 144-4035
Mfr. Part No.1436 100MMX50M
Brand3M
HK$194.68
Each
units
0.075mm - 100mm 50m 12 N/cm Rubber 18N/cm - +70°C -25°C - 3M 1436
RS Stock No. 399-7648
Mfr. Part No.20825
Brand3M
HK$758.99
Each
units
0.38mm 0.254mm 50mm 33m 7.2 N/cm Aluminium Foil 22.1N/cm Conductive +80°C -32°C - 3M 2552
RS Stock No. 842-0370
Mfr. Part No.1267-1"X18YD
Brand3M
HK$415.45
Each
units
0.13mm 0.05mm 25.4mm 16m 3.8 N/cm Acrylic 35N/cm Conductive +130°C -40°C - 3M 1267
RS Stock No. 885-5151
Mfr. Part No.T117015
Brand3M
HK$444.12
Each
units
0.08mm 0.05mm 15mm 16m 3.8 N/cm Acrylic 35N/cm Conductive +130°C -40°C - 3M T117015
RS Stock No. 885-5158
Mfr. Part No.T117025
Brand3M
HK$764.87
Each
units
0.08mm 0.05mm 25mm 16m 3.8 N/cm Acrylic 35N/cm Conductive +130°C -40°C - 3M T117025
RS Stock No. 144-4028
Mfr. Part No.420 50MMX33M
Brand3M
HK$1,620.16
Each
units
0.17mm 0.09mm 50mm 33m 4.9 N/cm Rubber 35N/cm Conductive +106°C -54°C - 3M 420