Aluminium Tapes

Aluminium tape is also known as foil tape and it has many uses in different industries such as electrical, construction and HVAC (heating, ventilation and air conditioning). This tape is flexible and strong with excellent temperature performance. Aluminium foil tape has all the qualities of aluminium but also has an adhesive that is aggressive and long lasting. This self-adhesive tape is ideal for protecting, masking, covering, insulating and repairing in a quick, easy and affordable way.Aluminium Tape is used for:Chemical and Moisture resistance - helps seal and protect many sensitive assemblies and surfacesFlame resistance - strong aluminium tape is ideal for use in a range of demanding high temperatures and environmental conditions and provides superior adhesive performance. It has water vapour resistance and flame retardant properties. Thermal conductivity - maximises efficiency when heating or cooling by increasing the transmission over a broader area. Helps to insulate pipes.Heat and light reflection - helps protect plastic components from heat warpage. Ideal for protecting wires and pipes from heat due to its high temperature resistanceWeather- Polymer coated tape is often used to wrap electrical cables with and gets the name of shielding tape as it both protects the cable from outside elements and keep moisture and odours from contaminating the cord.Applications include:Heating and ventilationConstruction IndustryManufacturingDuct sealingAluminium tape comes in various thicknesses and has different adhesives such as resin, acrylic adhesive, rubber, acrylate and silicone, which all have different tensile strengths.

...
Read more Read less

Filters

Viewing 1 - 8 of 8 products
Results per page
Description Price Total Thickness Foil Thickness Width Length Adhesion Strength Adhesive Material Tensile Strength Conductivity Maximum Temperature Resistance Minimum Temperature Resistance Complies with EN Legislation Model Number
RS Stock No. 185-9049
Mfr. Part No.60632
BrandTesa
HK$62.76
Each
units
0.065mm 0.03mm 50mm 50m 8 N/cm Acrylic 25N/cm Conductive +160°C -40°C - 60632
RS Stock No. 763-9009
Mfr. Part No.50577
BrandTesa
HK$318.38
Each
units
0.09mm 0.05mm 50mm 25m 5 N/cm Acrylic 40N/cm Conductive +160°C -40°C - Tesa 50577
RS Stock No. 482-3425
Mfr. Part No.50565-00002-01
BrandTesa
HK$91.52
Each
units
- - 50mm 25m - Acrylate - - - - - Tesa 50565
RS Stock No. 185-9051
Mfr. Part No.60650
BrandTesa
HK$120.33
Each
units
0.09mm 0.05mm 50mm 50m 9 N/cm Acrylic 40N/cm Conductive +160°C -40°C - 60650
RS Stock No. 185-9053
Mfr. Part No.60952
BrandTesa
HK$125.34
Each
units
0.81mm - 50mm 50m 5.8 N/cm Acrylic - - +50°C -5°C - 60952
RS Stock No. 185-9055
Mfr. Part No.60672
BrandTesa
HK$150.41
Each
units
0.125mm 0.075mm 50mm 50m 10 N/cm Acrylic 60N/cm Conductive +160°C -40°C - 60672
RS Stock No. 185-9047
Mfr. Part No.60630
BrandTesa
HK$59.05
Each
units
0.065mm 0.03mm 50mm 50m 8 N/cm Acrylic 25N/cm Conductive +160°C -40°C - 60630
RS Stock No. 185-9054
Mfr. Part No.60670
BrandTesa
HK$145.40
Each
units
0.125mm 0.075mm 50mm 50m 10 N/cm Acrylic 60N/cm Conductive +160°C -40°C - 60670