Thread Lock

What is Threadlocking Adhesive?
Threadlocking adhesive also known as thread locking fluid or threadlocker is a liquid resin which is applied to threaded fasteners to prevent self-loosening, leakage and corrosion. Threadlock adhesive, when applied to the fastener threads hardens (or cures) to a tough solid when exposed to metal ions in the absence of air (anaerobic). This curing method allows the adhesive to flow evenly into the grooves of the threads and gradually harden. The hardened adhesive provides increased friction between the mating threads for a secure vibration proof connection. The adhesive also acts as a seal and protects the joint from corrosion caused by moisture, fluids and gasses
Types of Threadlocking Adhesive
Threadlocking adhesive is available in different strengths and viscosities to suit specific applications
Low Strength - this adhesive is used on screws up to one-quarter of an inch in diameter. These screws include adjustment and calibration screws, gauges, meters and other fastenings that require regular adjustment. Low strength threadlock adhesive allows the fasteners to be easily removed
Medium Strength - this adhesive is used on fasteners up to three-quarter of an inch in diameter. These fasteners are typically used in machine tools and presses, pumps, compressors and mounting bolts. This adhesive allows the fasteners to be removed using hand tools.
High Strength - this adhesive is used on fasteners up to one inch in diameter which are used in permanent assemblies such as heavy equipment. High strength threadlocking adhesive provides resistance against a high degree of vibration and offers the highest holding ability.
Low Viscosity Penetrating Adhesives - this adhesive is for use on pre-assembled fasteners
Other varieties of threadlock adhesive are available that are surface insensitive or have high temperature, chemical resistant or extreme vibration resistant formulations
Threadlocking adhesives are usually colour coded to indicate strength and whether they can be removed
Benefits
• Prevents unwanted movement or loosening due to vibration
• Prevents corrosion between the threads
• Prevents leakage
• Good temperature resistance
• Improves torque control during assembly
• Lowers maintenance and manufacturing costs by preventing seizing and fastener loosening
• Easy to dispense and apply

...
Read more Read less

Filters

Viewing 1 - 9 of 9 products
Results per page
Description Price Trade Name Application Material Compatibility Threadlocking Strength Cure Time Anaerobic Colour Product Form Package Type Package Size Maximum Operating Temperature Minimum Operating Temperature Chemical Composition Odour
RS Stock No. 408-4119
Mfr. Part No.233733
BrandLoctite
HK$497.88
Each
units
Loctite 290 Threadlocking Metal Medium High 24 h Yes Green Liquid Bottle 50 ml +150°C -55°C Dimethacrylate Ester Characteristic
RS Stock No. 496-158
Mfr. Part No.267397
BrandLoctite
HK$114.90
Each
units
Loctite 290 Threadlocking Metal Medium High 3 h Yes Green Liquid Bottle 10 ml +150°C -55°C Dimethacrylate Ester Characteristic
RS Stock No. 768-2491
Mfr. Part No.Loctite 6300 50ml
BrandLoctite
HK$477.57
Each
units
Loctite 6300 Retaining Metal High 24 h Yes Green Liquid Bottle 50 ml +175°C -55°C Dimethacrylate Ester Characteristic
RS Stock No. 787-7396
Mfr. Part No.221
BrandLoctite
HK$380.74
Each
units
Loctite 221 Threadlocking Metal Low 210 min Yes Purple Liquid Bottle 50 ml +150°C -55°C Dimethacrylate Ester Characteristic
RS Stock No. 768-2498
Mfr. Part No.Loctite 5400 50ml
BrandLoctite
HK$278.01
Each
units
Loctite 5400 Thread Sealing Metal Medium 1 week Yes Yellow Liquid Bottle 50 ml +150°C -55°C Dimethacrylate Ester Characteristic
RS Stock No. 127-1378
Mfr. Part No.LOCTITE SF 7414
BrandLoctite
HK$182.05
Each
units
Loctite SF 7414 Tamper Proofing Metal, Plastic - 24 h No Blue Paste Tube 50 ml +145°C -30°C Solvent Sweet
RS Stock No. 496-007
Mfr. Part No.231501
BrandLoctite
HK$506.62
Each
units
Loctite 222 Threadlocking Metal Medium 6 h Yes Purple Liquid Bottle 50 ml +150°C -55°C Dimethacrylate Ester Characteristic
RS Stock No. 787-7387
Mfr. Part No.271
BrandLoctite
HK$1,542.73
Each
units
Loctite 271 Threadlocking Metal High 15 min Yes Red Liquid Bottle 250 ml +150°C -55°C Dimethacrylate Ester Characteristic
RS Stock No. 768-2501
Mfr. Part No.Loctite 5800 50ml
BrandLoctite
HK$357.40
Each
units
Loctite 5800 Gasketing Metal Medium 24 h Yes Red Liquid Bottle 50 ml +180°C -55°C Dimethacrylate Ester Characteristic