Adhesives

If you are bonding wood, stone, plaster acrylics, or metals please browse our extended range to find the product you require. Our range of products are sourced from leading brands such as; 3M, Araldite, ITW Devcon, Loctite, Power Adhesives, Unibond, and RS PRO.

Adhesive Types

Conductive adhesives are a liquid solution that can be applied to create a thin and flexible layer of highly electrically conductive material to an area or device.Contact adhesives work very well in the woodworking industry when bonding High-Pressure Laminate (HPL) to other wood surfaces such as particleboard of plywood.Epoxy adhesives are a cost-effective alternative to welding & brazing. Epoxy adhesives are very strong, quick, and easy to use and generally found in construction applications. Use epoxy adhesive sealants to bond and protect surfaces from moisture and dirt.Polyurethane adhesives are a versatile adhesive glue that can be used on porous or non-porous materials. Polyurethanes adhesives consist of isocyanate-containing pre-polymers, predominately used for bonding wood, ceramics, stone, glass, and plastics.PVC Adhesives guarantee a reliable and lasting bonding of PVC materials. PVC adhesive also provides strain relief for cables and wires and can also seal against water spray and moisture.Silicone adhesives are a material comprised of elastomeric technology, resulting in excellent flexibility and exceptional high heat resistance. Silicone adhesives offer biocompatibility and can be applied to a combination of materials such as metal/plastics, metal/glass and metal/wood.Thermal adhesives are a type of adhesive commonly used to attach a heatsink to electronic components. They are thermally conductive and usually electrically insulating, helping to dissipate heat from the device to prevent overheating.


...
Read more Read less

Filters

Viewing 1 - 6 of 6 products
Results per page
Description Price Adhesive Type Trade Name Application Material Compatibility Colour Acrylic Type Product Form Package Type Fire Rating Package Size Cure Time Shear Strength Viscosity Measurement Viscosity Description
RS Stock No. 152-6878
Mfr. Part No.ERHTCX_ZF10S
HK$136.80
Each
units
Thermal Adhesive - - - White - - Syringe - 10 ml - - 127 → 141Pa/s -
RS Stock No. 725-9975
Mfr. Part No.TCOR75S
HK$368.44
Each
units
Thermal Adhesive TCOR75S - - - - - Syringe - 75 ml 24 h - - -
RS Stock No. 160-8469
Mfr. Part No.ER2074RP250GR
HK$152.64
Each
units
Epoxy Adhesive ER2074 - - White - - Bag - 250 g 1 hrs °C@ 100, 4 hrs °C@ 60, 24 hrs °C@ 25 - - -
RS Stock No. 193-1151
Mfr. Part No.GF400 50ml
HK$812.24
Each
units
Thermal Adhesive GF400 - - - - Liquid Cartridge - 50 ml 12 h @ 25 °C - - -
RS Stock No. 155-8320
Mfr. Part No.TBS20S
HK$145.76
Each
units
Thermal Adhesive TBS20S - - - - - Syringe - 20 ml 48 h - - -
RS Stock No. 165-5582
Mfr. Part No.TPM35001K
HK$1,564.33
Each
units
Thermal Adhesive - - - - - - Tin - 1 kg - - - -