Adhesive Syringe Guns

Adhesive syringe guns are tools used to join materials and parts together with molten adhesive. Bars of solid adhesive or glue sticks are placed at the back of the gun. When the trigger is pressed, liquid glue is dispersed from the nozzle. The adhesive flow is controlled by a check valve located directly behind the nozzle.

What are adhesive syringe guns used for?

Adhesive syringe guns are used to apply thermoplastic adhesives to products and materials. These guns are also used for dipping and spraying purposes, such as in the automotive and manufacturing industries where product assembly takes place.

Types of adhesive syringe guns

Adhesive syringe guns have both low temperature and high temperature applications:

  • Low temperature guns have a melting point of 250 degrees and are used for delicate materials.
  • High temperature guns have a melting point of 400 degrees and are sued for hard, robust materials.
  • Dual temperature guns have multi-temperature attributes and are used in factories where sensitive, as well as hard materials need to be bonded within the same production process.

...
Read more Read less

Filters

Viewing 1 - 2 of 2 products
Results per page
Description Price Product Capacity
RS Stock No. 505-7821
Mfr. Part No.TS710SG
BrandMetcal
HK$480.94
Each
units
10ml
RS Stock No. 725-9984
Mfr. Part No.TCRGUNB
HK$139.61
Each
units
75ml
Related Products
Standard or feed through rated at 750V . ...
Description:
Standard or feed through rated at 750V . Terminals of the same type may be cross connected using the pre-assembled jumper bars for up to 10 poles (2.5mm-16mm terminals) and 2 poles (35mm terminals).,TSCH partitions fit jumper bar cut outs. ...
DIN rail mounted terminals, with universal mounting foot ...
Description:
DIN rail mounted terminals, with universal mounting foot clips to both ’G’ profile (asymmetric to BS5825:1990) and ’top hat’ profile (symmetric to BS5584:1978) rails, with a range of features to suit all applications. The 2.5 to 10mm² terminals have common ...
The ATEX Phoenix Contact UK 5 N BU, ...
Description:
The ATEX Phoenix Contact UK 5 N BU, blue, feed-though terminal block has been designed for universal use. Having a universal foot makes it easy to mount onto NS 35 and NS 32 DIN rails. • Compact design helps you ...
Universal terminals moulded in polyamide to fit both ...
Description:
Universal terminals moulded in polyamide to fit both 'G' and 'Top Hat' rail.Screw conductor securing with closed screwdriver shafts. Available conductor acceptance sizes, 2.5mm² to 35mm². The range comprises of grey (phase), blue (neutral), and yellow/green (earth) terminals. A 10-way ...