Abrasive Mounted Points

Abrasive mounted points, or abrasive wheels, are commonly used with power grinders for deburring, smoothing, cleaning, polishing and general finishing operations. They can be used on a variety of materials including metal, wood, plastic and fibreglass.

Types of abrasive mounted points

Abrasive mounted points are made in different shapes and from different materials. Common materials include:

  • Grinding stone - used for light burring and finishing. Ideal for removing paint and rust without removing the base material.
  • Pink aluminum oxide - works best for hardened or heat treatment steels but it also suitable for general grinding of other materials.

How to mount an abrasive mounted point

Abrasive mounted points are very simple to use. They're designed with abrasive on one end and a metal mounted point on the other end. The metal mounted point fits inside your power grinder and then needs to be twisted so that it's secure.

When working with an abrasive mounted mount, it's recommended that you wear eye protection, such as safety goggles.


...
Read more Read less

Filters

Viewing 1 - 6 of 6 products
Results per page
Description Price Maximum Safe Speed Maximum Speed at 13 mm Overhang Shaft Diameter Number in Pack Model
RS Stock No. 420-6678
Mfr. Part No.2615051632
BrandDremel
HK$68.58
Each
units
- - - - -
RS Stock No. 754-1842
Mfr. Part No.BP421M
BrandBahco
HK$38.06
Each
units
34500rpm 34500rpm 6mm 2 -
RS Stock No. 754-1851
Mfr. Part No.BP422M
BrandBahco
HK$50.46
Each
units
25500rpm 25500rpm 6mm 2 -
RS Stock No. 754-1848
Mfr. Part No.BP420M
BrandBahco
HK$38.06
Each
units
- - 6mm 2 A Type
RS Stock No. 754-1858
Mfr. Part No.BP424M
BrandBahco
HK$38.06
Each
units
25500rpm 25500rpm 6mm 2 -
RS Stock No. 754-1854
Mfr. Part No.BP423M
BrandBahco
HK$34.65
Each
units
24000rpm 24000rpm 6mm 2 -
Related Products
From Commscope, a range of modular panel mount ...
Description:
From Commscope, a range of modular panel mount RJ45 jacks with IDC termination. The Cat6AS modular jacks have gold plated Beryllium copper contacts housed in a robust polycarbonate housing. The shielded SL series jacks can accommodate both stranded wire 26 ...
The angled module is ideal for floor box ...
Description:
The angled module is ideal for floor box and shallow back box installationsFeatures the DataGate Plus™ IDC Cat 6 shuttered connectorTerminations are colour-coded for EIA 569A and 569BIndependently tested and verified by ETL Cat 6 component complianceProtected labelling facilityAngled design ...
PowerCat™ cat6 angled Euromod II RJ45 module wall ...
Description:
PowerCat™ cat6 angled Euromod II RJ45 module wall plate kits for flexible data outlet installation and high-speed data transmission. The PowerCat™t Euromod II cat6a RJ45 module features a Datagate Plus cat6 RJ45 connector in a polycarbonate UL94V-0 housing. The Datagate ...
PowerCat™ cat6a Angled MOD-SNAP III 568B shielded RJ45 ...
Description:
PowerCat™ cat6a Angled MOD-SNAP III 568B shielded RJ45 module for use in shielded cable systems. This PowerCat™ cat6a MOD-SNAP III RJ45 module is floor box and wall plate compatible and features a shuttered 360° die-cast shielded DataGate™ cat6a RJ45 connector ...