Abrasive Cup Brushes

Abrasive cup brushes are circular wire brushes arranged in a cup. They're ideal for or use on a wide range of electrical and compressed air tools, such as angle grinders, and are used to remove burrs (raised edges or small pieces of unwanted material remaining attached to a work piece), rust and paints.

Why use an abrasive cup brush?

Abrasive cup brushes can add the finishing touches to your project by smoothing the edges and removing any unwanted surface dust. When they're attached to your power tool, they use a multi-directional fast brushing action which can reach a variety of surfaces from different directions. For this reason, they're ideal for removing rust, polishing metals and cleaning car components.

Types of abrasive cup brushes

The brass or steel wires in large styles allow for working on large surface areas, saving you time and energy, while smaller designs are better suited for precision work on smaller surfaces.

You can also choose from twisted wire cup brushes for more aggressive cleaning jobs or standard crimped abrasive cup brushes.


...
Read more Read less

Filters

Viewing 1 - 9 of 9 products
Results per page
Description Price Bristle Material Bristle Type Bristle Length Face Width Maximum Safe Speed Fixing Type Fixing Size
RS Stock No. 692-081
BrandRS PRO
HK$118.72
Each
units
Steel Crimped 23mm 75mm 12500rpm Arbor M10 x 15
RS Stock No. 831-040
BrandRS PRO
HK$93.51
Each
units
Steel Twisted 20mm 65mm 12500rpm Arbor M14 x 20
RS Stock No. 692-019
BrandRS PRO
HK$96.81
Each
units
Steel Crimped 42mm 38mm 5000rpm Shank 6mm
RS Stock No. 692-025
BrandRS PRO
HK$125.60
Each
units
Steel Crimped 42mm 55mm 5000rpm Shank 6mm
RS Stock No. 136-9891
BrandRS PRO
HK$22.087
Each (In a Pack of 3)
units
Brass Crimped 145mm 18.5mm 12000rpm Shank 2.35mm
RS Stock No. 288-3756
BrandRS PRO
HK$91.99
Each
units
Steel Crimped 23mm 75mm 12500rpm Arbor M14 x 20
RS Stock No. 692-031
BrandRS PRO
HK$129.44
Each
units
Steel Crimped 38mm 75mm 5000rpm Shank 6mm
RS Stock No. 831-028
BrandRS PRO
HK$93.52
Each
units
Steel Twisted 20mm 65mm 12500rpm Arbor M10 x 125
RS Stock No. 136-9890
BrandRS PRO
HK$18.773
Each (In a Pack of 3)
units
Steel Crimped 145mm - 12000rpm Shank 2.35mm
Related Products
0.35mm pitch, 0.8mm height, Board to Board or ...
Description:
0.35mm pitch, 0.8mm height, Board to Board or Board to FPC Connectors with Rated Current Up to 5A. Rated current 5AHighly reliable contact designGood mating operationSupports USB3.1 Gen.2 (10Gbps) transmission.
.050" SEARAY™ High-Speed High-Density Open-Pin-Field Array Terminal. Up ...
Description:
.050" SEARAY™ High-Speed High-Density Open-Pin-Field Array Terminal. Up to 500 I/Os.050" (1.27 mm) pitchRugged Edge Rate® contactLower insertion/withdrawal forcesSolder charge termination7 mm - 17.5 mm stack heightsDual sourced by Molex®Samtec 28+ Gbps Solution.
0.80 mm Razor Beam™ High-Speed Hermaphroditic Terminal/Socket Strip. ...
Description:
0.80 mm Razor Beam™ High-Speed Hermaphroditic Terminal/Socket Strip. Six stack height options from 6.00 mm to 12.00 mmAudible click when matedMating and unmating forces approximately 4-6x greater than typical micro pitch connectorsSelf-mating system reduces inventory costUp to 100 I/OsVertical and ...
0.80 mm Edge Rate® Rugged High-Speed Terminal Strip. ...
Description:
0.80 mm Edge Rate® Rugged High-Speed Terminal Strip. Rugged Edge Rate® contactSmooth broad milled contact surface for increased wear lifePositions: Up to 200Stack Height: 7.00 mm - 16.00 mmFinal Inch® break out region data availableDual sourced By Hirose®Samtec 28+ Gbps ...