Thermal Insulating Tapes & Ropes

Filters

Viewing 1 - 9 of 9 products
Results per page
Description Price Material Maximum Operating Temperature Length Width Thickness Diameter Flame Retardant Thermal Conductivity
RS Stock No. 749-5111
BrandRS PRO
HK$601.86
Each
units
Glass Fibre Yarn +300°C 30m 25mm 3mm - Yes 0.05W/mK
RS Stock No. 749-5124
BrandRS PRO
HK$572.00
Each
units
Glass Fibre Yarn +300°C 30m - - 12mm Yes -
RS Stock No. 749-5127
BrandRS PRO
HK$1,144.00
Each
units
Glass Fibre Yarn +300°C 30m - - 20mm - -
RS Stock No. 749-5115
BrandRS PRO
HK$729.64
Each
units
Glass Fibre Yarn +300°C 30m 50mm 3mm - Yes 0.05W/mK
RS Stock No. 103-4056
BrandRS PRO
HK$1,564.76
Each
units
Glass Fibre Silver, Glass Fibre Yarn +500°C 30m - - 25mm Yes -
RS Stock No. 775-7807
BrandRS PRO
HK$228.80
Each
units
Glass Fibre Silver, Glass Fibre Yarn +550°C 5m - - 20mm Yes -
RS Stock No. 103-4057
BrandRS PRO
HK$1,899.61
Each
units
Glass Fibre Silver, Glass Fibre Yarn +500°C 30m - - 32mm Yes -
RS Stock No. 775-7804
BrandRS PRO
HK$114.40
Each
units
Glass Fibre Silver, Glass Fibre Yarn +550°C 5m - - 12mm - -
RS Stock No. 103-4055
BrandRS PRO
HK$858.00
Each
units
Glass Fibre Silver, Glass Fibre Yarn +500°C 30m - - 15mm Yes -
Related Products
This range of cost effective low voltage dc. ...
Description:
This range of cost effective low voltage dc. motor controllers are suitable for use with permanent magnet dc. motors up to 12A. The boxed version is protected to IP22.,Comprehensive instruction sheet supplied. Adjustable maximum and minimum speedsIR compensationAdjustable overloadFused input ...
A variable speed regulator unit is for use ...
Description:
A variable speed regulator unit is for use with electric motors, miniature drill equipment etc. Its very small size which allows it to be easily installed, especially where space limitation is an important factor. Adjustment is by a miniature slotted ...
Cost-effective dc motor speed controllers suitable for use ...
Description:
Cost-effective dc motor speed controllers suitable for use with shunt and permanent dc motors, such as the Parvalux range. The built-in EMC and Harmonic Filters can enable a complete drive to conform with the statutory EMC and Harmonics directives. High ...
Microprocessor powered controller for permanent magnet, shunt wound, ...
Description:
Microprocessor powered controller for permanent magnet, shunt wound, flat style and general purpose dc. motors. Operates from a battery or rectified smooth dc. supply12 or 24V dc. supply voltage15 or 30A current rated versionForward and reverse direction controlProtected against short ...