- RS Stock No.:
- 128-8547
- Mfr. Part No.:
- 1671433
- Manufacturer:
- brennenstuhl
Discontinued product
- RS Stock No.:
- 128-8547
- Mfr. Part No.:
- 1671433
- Manufacturer:
- brennenstuhl
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Brennenstuhl Portable Rechargeable LED Floodlight
The Brennenstuhl mobile rechargeable floodlight suitable for outdoor and indoor use with an IP54 rating. Brennenstuhl led lamps lamps use 80% less energy and a much longer life span compared to conventional lamps. The portable LED floodlight delivers a bright instant light and generates low heat with no danger. Power is supplied by a replaceable lithium battery with a total charging time of 4.5 hours. Four strong integrated magnets on the reverse allow for convenient placement on metal surfaces. The floodlight has a USB charging connection allowing devices with a USB charging cable such as smart phones, MP3 players to be recharged. Arranged in a solid plastic housing with a stable, multistage, folding frame. The light head can be swivelled within the frame.
Features and Benefits
High-power Chip LED
For indoor or outdoor use
Instant bright light
Solid Plastic housing
Four integrated powerful magnets
Rechargeable Lithium battery
Light duration: 3.5 hours
Colour Temperature: 6500 K
IP Rating: 54
Specifications
Attribute | Value |
---|---|
Type | Portable Task Light |
Lamp Type | LED |
Wattage | 30 W |
Voltage Rating | 100 → 240 V ac |
Rechargeable | Yes |
Plug Type | Type G - British |