- RS Stock No.:
- 763-1418
- Manufacturer:
- RS PRO
The image is for reference only, please refer to product details and specifications
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 763-1418
- Manufacturer:
- RS PRO
Product overview and Technical data sheets
Legislation and Compliance
Product Details
RS 0805 WL05 Series Wire Wound Inductors (reels)
WL series 0603 Ultra compact low profile inductors with a Ceramic body, high self resonant frequency, high Q factors and high current capabilities. Applications for the WL series include: RF Products, Broadband applications; IT applications
Specifications
Attribute | Value |
---|---|
Inductance | 560 nH |
Maximum DC Current | 230mA |
Package/Case | 0805 (2012M) |
Length | 2.29mm |
Depth | 1.73mm |
Height | 1.52mm |
Dimensions | 2.29 x 1.73 x 1.52mm |
Tolerance | ±5% |
Maximum DC Resistance | 1.9Ω |
Series | WL05 |
Core Material | Ceramic |
Maximum Self Resonant Frequency | 340MHz |
Minimum Quality Factor | 23 |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +125°C |