- RS Stock No.:
- 793-2080
- Mfr. Part No.:
- EM-2400/5500-0R-6
- Manufacturer:
- Mobilemark
2 In stock for delivery within 3 working days
Added
Price Each
HK$127.48
Units | Per unit |
1 - 4 | HK$127.48 |
5 - 9 | HK$121.67 |
10 + | HK$116.61 |
- RS Stock No.:
- 793-2080
- Mfr. Part No.:
- EM-2400/5500-0R-6
- Manufacturer:
- Mobilemark
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Antenna - Embedded
The Mobile Marks embedded antennas are designed for Cellular systems. The internal cellular antenna performance meets the GSM/CDMA devices. With its wide bandwidth EM-UMB offers coverage in 824-960 and 1500-2200 MHz frequency bands. The antenna also works in the UMTS band at 1.7 & 2.1 GHz.
Mobile Mark dual band embedded antenna EM-2400/5500 covers both the 2.4 & 5 GHz bands (802.11 a/n) and has an Omni-directional pattern. These WiFi antenna Boards will integrate into OEM systems design. They can be put to use in various applications including smart meters, handheld devices and vending machines.
Mobile Mark dual band embedded antenna EM-2400/5500 covers both the 2.4 & 5 GHz bands (802.11 a/n) and has an Omni-directional pattern. These WiFi antenna Boards will integrate into OEM systems design. They can be put to use in various applications including smart meters, handheld devices and vending machines.
Gain: EM-UMB; 2 dBi
EM-2400/5500; 2 dBi
Dimensions : EU-UMB-0R-6, 114mm x 30mm
EM-2400/5500-0R-6, 36mm x 12mm
VSWR: 2.5:1 max over all bands
0R-6 version: U.FL connector, RG178 Cable
EM-2400/5500; 2 dBi
Dimensions : EU-UMB-0R-6, 114mm x 30mm
EM-2400/5500-0R-6, 36mm x 12mm
VSWR: 2.5:1 max over all bands
0R-6 version: U.FL connector, RG178 Cable
Mobile Mark
Specifications
Attribute | Value |
---|---|
Internal/External | Internal |
RF Protocols | WiFi (Dual Band) |
Antenna Physical Form | PCB |
Frequency Range | 2.4 GHz, 5 GHz |
Antenna Mounting Type | Adhesive |
Connector Type | UFL |
Mounting Type | Adhesive Mount |
Gain | 2dBi |
Cable Length | 150mm |
Antenna Directivity | Omnidirectional |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -40°C |