Dormer 13-Piece HSS Thread Tap & Die Set, 1/4 in UNC - 1/2 in UNC Taps, 1/4 in UNC - 1/2 in UNC Dies
- RS Stock No.:
- 224-4599
- Mfr. Part No.:
- L120 30UNC
- Manufacturer:
- Dormer
3 In stock for delivery within 3 working days
Added
Price 1 Set
HK$6,799.29
Set(s) | Per Set |
1 + | HK$6,799.29 |
- RS Stock No.:
- 224-4599
- Mfr. Part No.:
- L120 30UNC
- Manufacturer:
- Dormer
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
Medium Size Tap & Die Set
All sets contain matching taps and dies
All metric utilise 13/16in and 1in diecasts
Imperial set utilises 1in and 1 1/2in diecasts
All metric utilise 13/16in and 1in diecasts
Imperial set utilises 1in and 1 1/2in diecasts
Standards
Taps to BS949/ISO529
Dies to BS1127
Dies to BS1127
Supplied with
Case & die stock
Specifications
Attribute | Value |
---|---|
Maximum Die Size | 1/2 in UNC |
Minimum Tap Size | 1/4 in UNC |
Maximum Tap Size | 1/2 in UNC |
Minimum Die Size | 1/4 in UNC |
Number of Pieces | 13 |
Set Contents | Taps: 1/4; 5/16; 3/8; 7/16; 1/2 in UNC; Dies: 1/4; 5/16; 3/8; 7/16; 1/2 in UNC; BT2 Tap Wrench; 1 x 3/8; 1 5/16 x 7/16 in Die Stocks |
Material | HSS |