- RS Stock No.:
- 268-6787
- Mfr. Part No.:
- EV.CH-RN
- Manufacturer:
- Facom
1 In Global stock for delivery within 3 working day(s)
8 In Global stock for delivery within 3 working day(s)
Added
Price Each
HK$1,153.68
Units | Per unit |
1 + | HK$1,153.68 |
- RS Stock No.:
- 268-6787
- Mfr. Part No.:
- EV.CH-RN
- Manufacturer:
- Facom
Product overview and Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
The Facom safety zone marker chain has white and red lines.
Link diameter 7.3 mm
Specifications
Attribute | Value |
---|---|
Barrier Type | Chain Link |
Tape Length | 25m |
Colour | Red, White |
Barrier Colour | Red, White |
Tape Colour | Red, White |