Bahco Hexagon Nut Driver, 7 mm Tip, 150 mm Blade, 267 mm Overall
- RS Stock No.:
- 124-6335
- Mfr. Part No.:
- B198.070.150F
- Manufacturer:
- Bahco
Subtotal (1 unit)*
HK$174.20
FREE delivery for orders over HK$250.00
In Stock
- Plus 6 unit(s) shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | HK$174.20 |
*price indicative
- RS Stock No.:
- 124-6335
- Mfr. Part No.:
- B198.070.150F
- Manufacturer:
- Bahco
Specifications
Product overview and Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Tip Type | Hexagon | |
| Tip Size | 7 mm | |
| Blade Length | 150 mm | |
| Overall Length | 267 mm | |
| Blade Material | Alloy Steel | |
| Blade Finish | Black Tip, Chrome | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Tip Type Hexagon | ||
Tip Size 7 mm | ||
Blade Length 150 mm | ||
Overall Length 267 mm | ||
Blade Material Alloy Steel | ||
Blade Finish Black Tip, Chrome | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
Bahco Nut Drivers
Bahco nut driver screwdrivers with a chrome plated steel alloy blade.
Two component handle with vertical groves for comfortable grip
Black finish tip for higher accuracy
Handle marking for quick identification of the tip
Black finish tip for higher accuracy
Handle marking for quick identification of the tip
Related links
- Bahco Hexagon Nut Driver 150 mm Blade, 267 mm Overall
- Bahco Hexagon Nut Driver 150 mm Blade, 267 mm Overall
- Bahco Hexagon Nut Driver 150 mm Blade, 267 mm Overall
- Bahco Hexagon Nut Driver 150 mm Blade, 267 mm Overall
- Bahco Hexagon Nut Driver 150 mm Blade, 267 mm Overall
- Bahco Hexagon Nut Driver 150 mm Blade, 267 mm Overall
- Bahco Hexagon Nut Driver 150 mm Blade, 267 mm Overall
- Bahco Hexagon Nut Driver 150 mm Blade, 267 mm Overall
