- RS Stock No.:
- 508-3000
- Mfr. Part No.:
- FLUKE-725EX
- Manufacturer:
- Fluke
Discontinued product
- RS Stock No.:
- 508-3000
- Mfr. Part No.:
- FLUKE-725EX
- Manufacturer:
- Fluke
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
Product Details
Fluke 725EX Multi-Function Process Calibrator ATEX
Fluke 725EX Multi-Function Process Calibrator ATEX with high performance.
Small, streamlined shape makes it easy to carry
Easy to read measure/source screen lets you view input and output simultaneously
Measure mA, volts, RTDs, thermocouples, frequency and ohms to test sensors and transmitters
Source/simulate volts, mA, RTDs, thermocouples, frequency and ohms to calibrate transmitters
Measure/source pressure via external pressure modules
Support flow meter testing with frequency and CPM functions
Perform a fast linearity test with auto-step and auto-ramp features
Power transmitters during test using loop supply with simultaneous mA measurement
Stores frequently used test set ups for later use
protective over moulded red holster for maximum duarability
Pressure measurement using external P700Ex modules (see Fluke 718Ex Pressure Calibrator typically stock No. 479-2444)
Easy to read measure/source screen lets you view input and output simultaneously
Measure mA, volts, RTDs, thermocouples, frequency and ohms to test sensors and transmitters
Source/simulate volts, mA, RTDs, thermocouples, frequency and ohms to calibrate transmitters
Measure/source pressure via external pressure modules
Support flow meter testing with frequency and CPM functions
Perform a fast linearity test with auto-step and auto-ramp features
Power transmitters during test using loop supply with simultaneous mA measurement
Stores frequently used test set ups for later use
protective over moulded red holster for maximum duarability
Pressure measurement using external P700Ex modules (see Fluke 718Ex Pressure Calibrator typically stock No. 479-2444)
Certificate No.
KEMA 04ATEX1303X
Group and Category
II 1G EEx ia IIB 171°C
Supplied with
Pair of TL75 test leads, AC72 test clips & stackable test-leads. 4xAA alkaline batteries, user manual on CD-ROM.
Fluke Multi Function Calibrator
The Fluke multifunction calibrator is used to test and calibrate almost any process parameter. It can be used to measure and source current ranging from 0mA to 24mA, volts, temperature (RTDs and thermocouples), frequency, ohms, and pressure, using optional pressure modules to test and calibrate almost any process parameter. Its split display lets you view input and output values simultaneously. For valve and I/P tests, you can source mA while measuring the pressure. This calibrator has auto-stepping and auto-ramping for remote testing, plus 25% stepping for fast linearity tests. It is supplied with a pair of TL75 test leads, AC72 test clips and stackable test leads, 4xAA alkaline batteries and user manual on CD-ROM.
Features and Benefits
Small, streamlined shape makes it easy to carry
Rugged, reliable design stands up to field use
Measure and source thermocouple type J,K,T,E,R,S,B,L,U,N,XK,BP
Measure and source RTDs NI-120,PT100,PT500,PT1000
Easy to read measure/source screen lets you view input and output simultaneously
Measure/source pressure using any of 29 Fluke 700Pxx pressure modules
Easy to operate and user-friendly menu control
Source mA with simultaneous pressure measurement to conduct valve and I/P tests
Support flow meter testing with frequency and CPM functions
Perform fast linearity tests with auto-step and auto-ramp features
Power transmitters during test using loop supply with simultaneous mA measurement
Handling of fast pulsed RTD transmitters and PLCs, with pulses as short as 10ms
Store frequently used test setups for later use
Operating temperature ranges between –10°C and 55°C
Backlight lets you work in poor light
Large battery capacity of four AA cells
Battery door for easy changes
Small, streamlined shape makes it easy to carry
Rugged, reliable design stands up to field use
Measure and source thermocouple type J,K,T,E,R,S,B,L,U,N,XK,BP
Measure and source RTDs NI-120,PT100,PT500,PT1000
Easy to read measure/source screen lets you view input and output simultaneously
Measure/source pressure using any of 29 Fluke 700Pxx pressure modules
Easy to operate and user-friendly menu control
Source mA with simultaneous pressure measurement to conduct valve and I/P tests
Support flow meter testing with frequency and CPM functions
Perform fast linearity tests with auto-step and auto-ramp features
Power transmitters during test using loop supply with simultaneous mA measurement
Handling of fast pulsed RTD transmitters and PLCs, with pulses as short as 10ms
Store frequently used test setups for later use
Operating temperature ranges between –10°C and 55°C
Backlight lets you work in poor light
Large battery capacity of four AA cells
Battery door for easy changes
Applications
Process control automation
Manufacturing
Instrumentation
Process control automation
Manufacturing
Instrumentation
Certifications
CE certified
CSA certified
ATEX certified
CE certified
CSA certified
ATEX certified
Specifications
Attribute | Value |
---|---|
Maximum Voltage Measurement | 30V |
Maximum Current Measurement | 24mA |
Port Connections | Pressure Module |
Battery Life | 25 h |
Battery Type | AA |
Power Source | Battery |
Dimensions | 200 x 96 x 47mm |
Weight | 650g |
Height | 47mm |
Length | 200mm |
Maximum Operating Temperature | +55°C |
Minimum Operating Temperature | -10°C |
Model Number p | 725EX |
Hazardous Area Certification | ATEX |
Width | 96mm |