- RS Stock No.:
- 243-6622
- Manufacturer:
- RS PRO
Price Each
Was HK$1,076.99
You pay
HK$641.65
Units | Per unit |
1 + | HK$641.65 |
- RS Stock No.:
- 243-6622
- Manufacturer:
- RS PRO
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS PRO Metric and Imperial Digital Caliper, Micrometer Measuring Set
When you need a precise tool for measuring dimensions, turn to this digital micrometer and caliper set. Micrometres and calipers are required in mechanical and electrical applications when an accurate measurement is needed. For ease of use, you can switch between imperial and metric measurements.
Both tools feature electronic LCD screens to display measurements. Carbide-tipped measurement faces on the micrometer offer wear resistance. The calipers frame and jaw are made of stainless steel, which makes the tool corrosion-resistant and durable. Both tools are accurate to ±0.003 mm and are supplied in a foam-lined polypropylene case for easy storage and safe transportation.
Calipers and micrometers are commonly used to measure the dimensions of pipes or electrical components. They give an extremely accurate result. As part of the RS PRO range, this measuring set has been stringently tested for consistent quality and accuracy.
Features and Benefits
- Digital caliper and micrometer measuring set
- Accuracy of ±0.03 mm
- Made of stainless steel
- Resolution of 0.01 mm
- Maximum caliper measurement of 150 mm
- Maximum micrometer measurement of 25 mm
- Maximum dial indicator measurement of 25 mm
- Caliper and Micrometer measuring kit supplied in a compact lockable case with pre-cut protective foam
Digital Caliper - 150mm
- Outside, Inside, Step and Depth measurement
- Hardened stainless-steel frame and jaws
- Depth rod
- Inch/ mm conversion
- Thumbwheel for ease of operation
- 0.01mm resolution
- SR44 battery (supplied)
Digital Micrometer - 0 – 25mm
- Relative and absolute modes of operation
- 0.01mm resolution
- Inch/ mm conversion
- Tungsten Carbide Anvils
- Auto power off function
- Spindle lock lever
- Friction thimble
- Chrome plated frame
- Supplied 1 x Sliver Oxide SR44 battery and Ball Anvil attachment
Why RS PRO
Application
- Test & Measurement
- Automotive
- Mechanical Engineering
Specifications
Attribute | Value |
---|---|
Set Contents | Caliper and Micrometer |
Maximum Micrometer Measurement | 25mm |
Maximum Dial Indicator Measurement | 25mm |
Maximum Caliper Measurement | 150mm |
Resolution | 0.01 mm |
Accuracy | 0.03 mm |
Imperial or Metric | Both |