Toshiba TC74HC32AP(F), Quad 2-Input OR Logic Gate, 14-Pin PDIP

The image is for reference only, please refer to product details and specifications

Bulk discount available

Subtotal (1 pack of 5 units)*

HK$8.50

Add to Basket
Select or type quantity
In Stock
  • 595 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 - 495HK$1.70HK$8.50
500 - 1245HK$1.68HK$8.40
1250 - 2495HK$1.64HK$8.20
2500 +HK$1.60HK$8.00

*price indicative

RS Stock No.:
539-9377
Mfr. Part No.:
TC74HC32AP(F)
Manufacturer:
Toshiba
Find similar products by selecting one or more attributes.
Select all

Brand

Toshiba

Logic Function

OR

Mounting Type

Through Hole

Number of Elements

4

Number of Inputs per Gate

2

Schmitt Trigger Input

No

Package Type

PDIP

Pin Count

14

Logic Family

HC

Maximum Operating Supply Voltage

6 V

Maximum High Level Output Current

-5.2mA

Maximum Propagation Delay Time @ Maximum CL

13 ns @ 6 V, 15 ns @ 4.5 V, 75 ns @ 2 V

Minimum Operating Supply Voltage

2 V

Maximum Low Level Output Current

5.2mA

Propagation Delay Test Condition

50pF

Length

19.25mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Dimensions

19.25 x 6.4 x 3.5mm

Height

3.5mm

Width

6.4mm

COO (Country of Origin):
JP

TC74HC Series, Toshiba


High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS


74HC Family

Related links