- RS Stock No.:
- 135-6328
- Mfr. Part No.:
- 1SVR730850R0300 CM-ENS.31S
- Manufacturer:
- ABB
7 In stock for delivery within 3 working days
Added
Price Each
HK$1,562.41
Units | Per unit |
1 + | HK$1,562.41 |
- RS Stock No.:
- 135-6328
- Mfr. Part No.:
- 1SVR730850R0300 CM-ENS.31S
- Manufacturer:
- ABB
Product overview and Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
CM-ENS Liquid Level Relays
A series of liquid level control relays from ABB for conductive liquids. The CM-ENS range gives a choice of 3 variants each with a compact, space saving housing with the highest fire protection and environmentally friendly materials. Installation is quick and easy using screw or easy-connect terminals and tool free DIN Rail mounting.
Features and Benefits (CM-ENS.1 / CM-ENS.2 / CM-ENS.3)
3 LED operational state indication
Choices of Easy connect push in terminals or screw terminals
DIN Rail mountable - no tooling required
Easy adjustment using front panel
Cascadable
Adjustable response sensitivity
1 C/O SPDT output contact
Compact 22.5 mm width
Additional Features CM-ENS.2
Control of two levels (MIN/MAX)
Front panel adjustment of fill and drain function
Additional Features CM-ENS.31
Control of two levels (MIN/MAX)
Front panel adjustment of fill and drain function
2 C/O SPDT Contacts
Selectable ON / OFF delay
Applications
Dry running protection
Overflow protection
Liquid level control
ABB Liquid Level Relay, 0.1 to 1000kΩ Sensitivity, 1 Input - CM-ENS Series - 1SVR730850R0300 CM-ENS.31S
Tired of the ups and downs of tank filling? Level up with this liquid level relay from ABB. It takes the guesswork out of fluid monitoring, as it automatically signals a pump to open when your liquid storage container reaches low levels. The deft device patrols high water points and is easy to set manually using the potentiometer on its front face. A selectable and adjustable on/off delay is on hand to help you overcome nuisance tripping. You can mount this relay in a jiffy by simply snapping it onto a DIN rail.
Features & Benefits
LED indicator lights for quick and convenient visual diagnostics
For safety, flame-retardant housing won't catch alight in the event of a fire
Compact dimensions of 113.4 (L) x 22.5 (W) x 113.4 (D) to maximise board packing efficiency
Screw terminals hold wires securely so there's minimal need for retightening
For safety, flame-retardant housing won't catch alight in the event of a fire
Compact dimensions of 113.4 (L) x 22.5 (W) x 113.4 (D) to maximise board packing efficiency
Screw terminals hold wires securely so there's minimal need for retightening
Applications
Waste water management
Power utilities
Food and beverage industries
Pharmaceutical manufacturing
Power utilities
Food and beverage industries
Pharmaceutical manufacturing
Can I adjust the sensitivity of this liquid level relay?
Yes, the device has an adjustable sensitivity range between 0.1 and 1000kΩ for flexibility.
Liquid Level Relays are used to monitor the levels of conductive liquids, and are available in Up/Down, Minimum, Maximum, and Fill/Empty variations. Liquid Level Relays are straightforward to install and safe to use.
Application Examples
Liquid Level Relays (Conductive Level Sensors) are used in a wide variety of applications including waste water management and the monitoring and management of corrosive liquid media, and designed specifically to provide for the:
Monitoring and control of liquid levels
Protection of pumps against dry running
Ability to detect liquid leaks in a system
Control of media mixing ratios
Control of liquid levels
Protection of pumps against dry running
Ability to detect liquid leaks in a system
Control of media mixing ratios
Control of liquid levels
Specifications
Attribute | Value |
---|---|
Number of Inputs | 1 |
Mounting Style | DIN Rail |
Supply Voltage | 24 → 240 V ac/dc |
Overall Length | 113.4mm |
Overall Width | 22.5mm |
Overall Depth | 113.4mm |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +60°C |
Current Rating | 11 mA |
Number of Outputs | 1 |
Output Type | SPDT Relay |
IP Rating | IP20 (Terminal), IP50 (Housing) |
Termination Type | Screw |
Series | CM-ENS |
Standards Met | CAN/CSA C22.2 No.14, IEC/EN 60255-27, IEC/EN 60947-5-1, IEC/EN 61000-6-2, IEC/EN 61000-6-3, UL 508 |
Input Type | Voltage |
Sensitivity | 0.1 → 1000 kΩ |
Isolation Voltage | 300 (Supply Circuit)V |