- RS Stock No.:
- 478-1652
- Manufacturer:
- RS PRO
34 In stock for delivery within 3 working days
Price Each
HK$138.20
Units | Per unit |
1 - 4 | HK$138.20 |
5 + | HK$113.74 |
- RS Stock No.:
- 478-1652
- Manufacturer:
- RS PRO
Product overview and Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
RS PRO PP 3 L Laboratory Jug
Use this RS PRO laboratory jug in academic or industrial laboratories. It's highly versatile and durable, making it suitable for a range of demanding tasks.
Thanks to its PP (polypropylene) material, the jug has a high level of strength as well as chemical, impact and heat resistance. The tapered body and moulded graduations ensure accurate measuring of liquid.
Safely sterilise this jug in autoclaves at temperatures as high as +121°C. Its handle has an ergonomic design with a thumb grip, making it comfortable and simple to work with. Use this multi-purpose piece of equipment in a range of lab applications.
Thanks to its PP (polypropylene) material, the jug has a high level of strength as well as chemical, impact and heat resistance. The tapered body and moulded graduations ensure accurate measuring of liquid.
Safely sterilise this jug in autoclaves at temperatures as high as +121°C. Its handle has an ergonomic design with a thumb grip, making it comfortable and simple to work with. Use this multi-purpose piece of equipment in a range of lab applications.
Features and Benefits
- Capacity of 3 L
- Dimensions of 172 (diameter) x 215 mm (length)
- Graduations
- PP (polypropylene) material
Specifications
Attribute | Value |
---|---|
Product Type | Measuring Jug |
Material | PP |
Capacity | 3L |
Graduations | Yes |
Dimensions | 172 (Dia.) x 215mm |
Diameter | 172mm |
Length | 215mm |