- RS Stock No.:
- 231-3860
- Mfr. Part No.:
- HIF3BA-64D-2.54R(63)
- Manufacturer:
- Hirose
188 In stock for delivery within 3 working days
Added
Price Each
HK$73.27
Units | Per unit |
1 - 9 | HK$73.27 |
10 + | HK$65.96 |
- RS Stock No.:
- 231-3860
- Mfr. Part No.:
- HIF3BA-64D-2.54R(63)
- Manufacturer:
- Hirose
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
The Hirose Connector Socket has 64POS IDC 28AWG and gold plated.
Product Compliant with MIL Standard
UL Approval Product
Mechanism to Prevent Mis-insertion
UL Approval Product
Mechanism to Prevent Mis-insertion
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 64 |
Number of Rows | 2 |
Gender | Female |
Pitch | 2.54mm |
Mounting Type | Cable Mount |