- RS Stock No.:
- 506-7272
- Manufacturer:
- RS PRO
278 In stock for delivery within 3 working days
Added
Price Each (In a Pack of 2)
HK$45.14
Units | Per unit | Per Pack* |
2 - 8 | HK$45.14 | HK$90.28 |
10 + | HK$37.15 | HK$74.30 |
*price indicative |
- RS Stock No.:
- 506-7272
- Manufacturer:
- RS PRO
Product overview and Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Brass Hose Tail Adaptor
Brass male BSP Threaded hose-tail adapters
RS PRO Hose Connector
The RS PRO 1/2in BSP male straight threaded turned brass hose-tail adapter has an inner diameter of 5/16in.
Applications
• Water plants
• Power plants
• HVAC
• Power plants
• HVAC
Specifications
Attribute | Value |
---|---|
Hose Inner Diameter | 5/16in |
Thread Size | 1/2in |
Hose Connector Type | Hose Tail Adaptor |
Body Material | Brass |
Connector Gender | Male |
Thread Standard | G |