Delta Plus Panostyle Fluorescent Yellow-Navy Blue High Visibility Hi Vis Work Trousers, XXL Waist Size
- RS Stock No.:
- 194-4896
- Mfr. Part No.:
- PHPA2JMXX
- Manufacturer:
- Delta Plus
On back order for despatch 23/05/2024, delivery within 3 working days
Added
Price Each
HK$420.14
Units | Per unit |
1 + | HK$420.14 |
- RS Stock No.:
- 194-4896
- Mfr. Part No.:
- PHPA2JMXX
- Manufacturer:
- Delta Plus
Product overview and Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
Trousers. Elasticated waist on both sides. High visibility: Class 2 - Silver colour. 5 pockets including 1 ruler pocket.
Internal kneepad pockets allows you to insert M2GEN kneepads to work more comfortably on your knees
Twill 80% polyester 20% cotton 230 g/m².
Retro-reflective sewn bands.
Internal kneepad pockets allows you to insert M2GEN kneepads to work more comfortably on your knees
Twill 80% polyester 20% cotton 230 g/m².
Retro-reflective sewn bands.
Specifications
Attribute | Value |
---|---|
Colour | Fluorescent Yellow-Navy Blue |
Waist Size | XXL |
Style | Trousers |
Material Properties | High Visibility |
Leg Length | 83cm |
Material | Cotton, Polyester |
Gender | Unisex |
Series | Panostyle |
Elasticated Waist | No |
Knee Pad Pocket | Yes |