- RS Stock No.:
- 340-7000
- Mfr. Part No.:
- K5745 WHI
- Manufacturer:
- MK Electric
32 In stock for delivery within 3 working days
Added
Price Each
HK$138.85
Units | Per unit |
1 + | HK$138.85 |
- RS Stock No.:
- 340-7000
- Mfr. Part No.:
- K5745 WHI
- Manufacturer:
- MK Electric
Product overview and Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Modular LJU6C Datacom Modules
Snap fit modules for ease of installation
Frontplate is 1 gang wide and accepts up to 2 modules and are compatible with modules from Krone, Mod Tap, AMP, AT & T, ITT Canon and RW Data
Frontplate is 1 gang wide and accepts up to 2 modules and are compatible with modules from Krone, Mod Tap, AMP, AT & T, ITT Canon and RW Data
Standards
LJU6C
MK Logic Plus Flush Mounting
Stylish, quality, reliable and safe products that incorporate a host of design features which make the installers job easier and quicker. Logic Plus products are made from a high grade thermoset material which has an inherent antimicrobial property. In recent independent tests, the Logic Plus products were equal to, or exceeded, competitor Anti-Bac products when tested for resistance to MRSA, E-Coli, Salmonella and Klebsiella Pneumoniae.
Specifications
Attribute | Value |
---|---|
Ethernet Connector Type | RJ45 Connector |
Gender | Female |
LAN Category | Cat5e |
Orientation | Straight |
Length | 37mm |
Width | 22mm |
Depth | 25mm |
Series Number | K5745 |
Series | Logic Plus |