- RS Stock No.:
- 225-4717
- Mfr. Part No.:
- 8WH1000-0CG07
- Manufacturer:
- Siemens
On back order for despatch 29/05/2024, delivery within 4 working days
Added
Price Each (In a Pack of 50)
HK$42.809
Units | Per unit | Per Pack* |
50 + | HK$42.809 | HK$2,140.45 |
*price indicative |
- RS Stock No.:
- 225-4717
- Mfr. Part No.:
- 8WH1000-0CG07
- Manufacturer:
- Siemens
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Siemens Terminal block comes with a cross sectional area of 10 mm² and works with an operating voltage upto 800 volts. This terminal comes with a Grey finishing.
Screw type terminal
Thermoplast material
-25°C minimum operating temperature
55°C maximum operating temperature
Thermoplast material
-25°C minimum operating temperature
55°C maximum operating temperature
Specifications
Attribute | Value |
---|---|
Colour | Green/Yellow |
Series | 8WH1000 |
Termination Method | Screw |
Cable CSA | 10mm² |
Voltage Rating | 1 kV |