- RS Stock No.:
- 156-4735
- Mfr. Part No.:
- 931969106 GDM 3009 grey
- Manufacturer:
- Hirschmann
394 In stock for delivery within 3 working days
Added
Price Each
HK$21.78
Units | Per unit |
1 + | HK$21.78 |
- RS Stock No.:
- 156-4735
- Mfr. Part No.:
- 931969106 GDM 3009 grey
- Manufacturer:
- Hirschmann
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Belden Hirschmann Solenoid Valve Connector, 16A Supply Current, PG9 Cable Gland Size - GDM Series - 931969106 GDM 3009 Grey
Pair this solenoid valve connector from Belden Hirschmann with a solenoid component to create an effective flow of power or signal. It works with a 250V AC/DC input voltage, so it's suitable for high-powered systems. A 3-pin pole format features an earth grounding for safety. The valve connection will last for up to 50 mating cycles, so you can be sure of a long service life. Thanks to screw-down mounting and termination, installation is quick, simple and doesn't call for specialist tools.
Features & Benefits
IP65 rating indicates it's dust-tight and resists low-pressure water jets from all angles
Durable glass-filled nylon housing is self-extinguishing to enhance workplace safety
Durable glass-filled nylon housing is self-extinguishing to enhance workplace safety
Applications
Signal transmission
Temperature sensors
Temperature sensors
What size cable fits with this solenoid valve connector?
The connector accommodates a cable diameter of 4.5 to 7mm, so it's a versatile option.
Type A DIN 43650 Hirschmann
A comprehensive range of cable sockets, appliance connector bases and accessories typically for use with solenoid valves on pneumatic and hydraulic equipment. The inner connector can be rotated through 90° increments so the gland can be positioned in all four directions. Housing material is glass-filled nylon making them impact resistant.,All Hirschmann appliance connectors feature terminals that can be screwed onto bare or ferruled conductors, or will accept crimp ring/fork terminals under the head of the screw.,All are supplied complete with centre retaining screw, while plug bases are solder terminated and supplied with fixing screws. Suitable gasket to provide IP65 sealing, stock-no. 156-4729. Supplied in bags of 10
Specifications
Attribute | Value |
---|---|
Pole Format | 3P+E |
DIN 43650 Type | DIN 43650 A |
Voltage Rating | 250 V ac/dc |
Gender | Female |
Mounting Type | Screw Down |
Cable Gland Size | PG9 |
Colour | Grey |
Current Rating | 16A |
Protective Circuit | No |
Series | GDM |
IP Rating | IP65 |
Termination Method | Screw Down |
Cable Diameter | 4.5 → 7mm |