- RS Stock No.:
- 237-4218
- Mfr. Part No.:
- 1640967
- Manufacturer:
- Fluke
Temporarily out of stock - back order for despatch 19/06/2024, delivery within 1 working days
Added
Price Each
HK$2,371.30
Units | Per unit |
1 + | HK$2,371.30 |
- RS Stock No.:
- 237-4218
- Mfr. Part No.:
- 1640967
- Manufacturer:
- Fluke
Product overview and Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- TH
Product Details
Fluke Current Probes
Rugged current clamp adaptor suitable for use with multimeters to give non intrusive measurement of d.c. and a.c. current. Integral 1.2m 4mm shrouded plug lead.
Jaws accept conductor size of 1 x 30mm or 2 x 25mm dia.
d.c. current zero control for nulling out jaw/sensor offset
Superior noise immunity allows measurement in electrically noisy environments, such as adjustable speed drive line-side and load currents
Shielded, heat-resistant silicon rubber cable connects clamp to digital multimeter
Battery check mode
Compatible with meter input impedance ≥1MΩ
Conforms to IEC 1010-1 Cat III 600V
d.c. current zero control for nulling out jaw/sensor offset
Superior noise immunity allows measurement in electrically noisy environments, such as adjustable speed drive line-side and load currents
Shielded, heat-resistant silicon rubber cable connects clamp to digital multimeter
Battery check mode
Compatible with meter input impedance ≥1MΩ
Conforms to IEC 1010-1 Cat III 600V
Supplied With: 9V PP3 alkaline battery and operators manual.
FLUKE Current Clamp, 60h Battery Life, Hall-Effect Probe - 1640967
Get a grip on electrical flow measurements with this current clamp from FLUKE. Wide jaws with a simple open and close lever make it a cinch to clamp a conductor inside. This means you can safely and conveniently check currents and wiring without disconnecting the circuit. The unit has a versatile Hall-effect type of probe, enabling you to take AC and DC current measurements between 1 and 400A for testing and monitoring industrial or domestic circuits. This current clamp easily plugs into multimeters and volt meter test instruments with its 1.6m cable, letting you access hard-to-reach networks.
Features & Benefits
Indicator light so you can see at a glance when it's operational
60h battery life for reliability
60h battery life for reliability
Applications
Automotive industry
HVAC equipment
Electrical engineering
HVAC equipment
Electrical engineering
What's the safety category of this current clamp?
The device has a safety category of CAT III 600V, meaning you can use it on busbars as well as distribution and branch circuits.
How can I be sure this clamp maintains its accuracy?
Simply adjust the product's dial to get a zero reading while the jaws are empty. This ensures your readings are accurate.
Specifications
Attribute | Value |
---|---|
Adapter Type | AC/DC |
Maximum DC Current | 400A |
Maximum AC Current | 400A ac |
Best Accuracy | ±3.5% + 0.5 A |
Maximum Conductor Size | 30mm |
Safety Category | CAT III 600V |
Output Type | Voltage |
Connector Type | 4 mm Plug |
Battery Type | 9V |
Maximum Bandwidth | 10kHz |
Battery Life | 60 h |
Cable Length Extended | 1.6m |
Maximum Operating Temperature | +50°C |
Minimum Operating Temperature | -10°C |
Safety Category Voltage | 600V |
Model Number p | I410 |
Safety Category Level | CAT III |