- RS Stock No.:
- 631-9912
- Mfr. Part No.:
- 278463 ZB150-70
- Manufacturer:
- Eaton
On back order for despatch 18/06/2024, delivery within 3 working days
Added
Price Each
HK$2,128.46
Units | Per unit |
1 - 5 | HK$2,128.46 |
6 + | HK$1,995.44 |
- RS Stock No.:
- 631-9912
- Mfr. Part No.:
- 278463 ZB150-70
- Manufacturer:
- Eaton
Product overview and Technical data sheets
Legislation and Compliance
Product Details
ZB150 Overload Relays
Fits below DILM80, DILM95, DILM115 and DILM150
Provides short circuit protection for motors
Includes 1NO and 1NC auxiliary contacts
Provides short circuit protection for motors
Includes 1NO and 1NC auxiliary contacts
Note
Eaton formerly known as Moeller
Specifications
Attribute | Value |
---|---|
FLC Motor Rating | 50 → 70 A |
Contact Current Rating | 70 A |
Series | Eaton Moeller |
Mounting Style | Direct Contactor |
Power Rating | 18 W |
Normal State Configuration | NO/NC |
Reset Method | Automatic, Manual |
Terminal Type | Screw |
Number Of Auxiliary Contacts | 2 |
Width | 118mm |
Depth | 160mm |
Length | 277mm |
Minimum Operating Temperature | -5°C |
Maximum Operating Temperature | +55°C |
Operating Temperature Range | -5 → +55 °C |
Control Voltage | 500 V ac |
Contact Voltage Rating | 1 kV ac |