- RS Stock No.:
- 829-6189
- Manufacturer:
- RS PRO
37 In stock for delivery within 3 working days
Price Each
HK$171.45
Units | Per unit |
1 - 4 | HK$171.45 |
5 + | HK$141.11 |
- RS Stock No.:
- 829-6189
- Manufacturer:
- RS PRO
Product overview and Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- TR
Product Details
RS Carpenter's Light Sliding Clamp
Professional and robust sliding clamp that benefits from drop forged construction and forcefull and quick clamping in a smaller, lighter package.
100 to 150 mm jaw capacities
Quick release handle
Drop forged steel
Easy operation
Quick release handle
Drop forged steel
Easy operation
Specifications
Attribute | Value |
---|---|
Type | F Clamp |
Jaw Opening | 150mm |
Jaw Depth | 80mm |