Amphenol Socapex Cat5e Female RJ45 to Unterminated Ethernet Cable, F/UTP, Grey Polyester Sheath, 0.5m
- RS Stock No.:
- 814-2345
- Mfr. Part No.:
- RJF TVX 2S A 2 N 05 100BTX
- Manufacturer:
- Amphenol Socapex
The image is for reference only, please refer to product details and specifications
2 In stock for delivery within 3 working days
Added
Price Each
HK$2,460.62
Units | Per unit |
1 - 9 | HK$2,460.62 |
10 - 49 | HK$2,362.21 |
50 + | HK$2,263.79 |
- RS Stock No.:
- 814-2345
- Mfr. Part No.:
- RJF TVX 2S A 2 N 05 100BTX
- Manufacturer:
- Amphenol Socapex
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
RJFTVX, RJ11FTVX Field Connectors Zone 2
A range of Atex Field Bus RJ45 and RJ11 connectors designed for device group II category 3 applications from Amphenol. The RJFTVX connectors allow the use of Cat5e networks in ATEX zone 2 environments. These metallic, rugged, sealed connectors allow the use of standard RJ45 cordsets. The RJ11FTVX connectors allow the use of standard phone RJ11/RJ12 connection in ATEX zone 2 environments. These metallic, rugged, sealed connectors allow the use of standard RJ11 / RJ12 cordsets. All models are highly reliable and excellent quality.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Amphenol Field
These USB Field and RJ Field reinforced Infocom Connectors allows use of a standard USB and RJ connection in harsh environments. Standard cordsets can be inserted into metallic plugs and receptacles which will protect them from shocks, dust and fluids. There is no requirement for hazardous in-field cabling and grounding.
Specifications
Attribute | Value |
---|---|
LAN Category | Cat5e |
Length | 0.5m |
Terminated/Unterminated | Terminated |
Shield Type | F/UTP |
Connector 1 Gender | Female |
Connector 1 | RJ45 |
Connector 2 | Unterminated |
Shielded/Unshielded | Shielded |
Sheath Colour | Grey |
Outer Sheath Material | Polyester |