- RS Stock No.:
- 209-9720
- Mfr. Part No.:
- 10450106Y
- Manufacturer:
- Beta Duct
Discontinued product
- RS Stock No.:
- 209-9720
- Mfr. Part No.:
- 10450106Y
- Manufacturer:
- Beta Duct
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
The Betaduct 2m open slot cable trunking is lightweight and self-extinguishing which gives excellent rigidity and performance characteristics. It used PVC material and has good weather resistance. Its colour is grey.
Break points on fingers and base
Secure clip on lid
Easy installation
Operating temperature -5°C to +65°C
Secure clip on lid
Easy installation
Operating temperature -5°C to +65°C
Specifications
Attribute | Value |
---|---|
Trunking/Chain Type | Slotted Panel Trunking |
Colour | Grey |
Material | PVC |
Slot Type | Open |
Series | 1045 |