- RS Stock No.:
- 209-9684
- Mfr. Part No.:
- 09030000Y
- Manufacturer:
- Beta Duct
120 In stock for delivery within 3 working days
Added
Price Each (In a Pack of 12)
HK$155.958
Units | Per unit | Per Pack* |
12 + | HK$155.958 | HK$1,871.496 |
*price indicative |
- RS Stock No.:
- 209-9684
- Mfr. Part No.:
- 09030000Y
- Manufacturer:
- Beta Duct
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
The Betaduct PVC closed slot cable trunking is lightweight and self-extinguishing which gives excellent rigidity and performance characteristics. It used PVC material and has good weather resistance. It has 50mm of height and its colour is black.
Break points on fingers and base
Secure clip on lid
Easy installation
Secure clip on lid
Easy installation
Specifications
Attribute | Value |
---|---|
Width | 25 mm |
Depth | 50mm |
Trunking/Chain Type | Slotted Panel Trunking |
Colour | Black |
Material | PVC |
Length | 2m |
Slot Type | Open |
Series | 903 |