- RS Stock No.:
- 202-4145
- Mfr. Part No.:
- 10-00396
- Manufacturer:
- Trelleborg
On back order for despatch 24/09/2024, delivery within 3 working days
Added
Price Each
HK$626.91
Units | Per unit |
1 - 4 | HK$626.91 |
5 - 9 | HK$601.87 |
10 + | HK$576.78 |
- RS Stock No.:
- 202-4145
- Mfr. Part No.:
- 10-00396
- Manufacturer:
- Trelleborg
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
The Trelleborg 70 °IRHD Methadone mount is designed for high load capacity with relatively large static deflections. The high loading for a given size is achieved by utilizing the rubber to best advantage in shear and compression.
Overload and rebound washers to control and limit movement of the suspended equipment under shock loads
Compact fail-safe design
Compact fail-safe design
Specifications
Attribute | Value |
---|---|
Thread Size | M16 |
Diameter | 34mm |
Trade Name | Metacone |
Foot Height | 60mm |
Overall Height | 60mm |
Material | Natural Rubber |
Foot Shape | Circular |
Compression Load | 430kg |
Maximum Operating Temperature | +82°C |
Minimum Operating Temperature | -55°C |