- RS Stock No.:
- 832-5379
- Mfr. Part No.:
- Ultimaker 2
- Manufacturer:
- Ultimaker
- RS Stock No.:
- 832-5379
- Mfr. Part No.:
- Ultimaker 2
- Manufacturer:
- Ultimaker
Legislation and Compliance
- COO (Country of Origin):
- NL
Product Details
Ultimaker 2 3D Printer
The Ultimaker 2 for the best user experience in 3D printing. It's easy to use, anyone can start 3D printing immediately. Every part has been developed in order to create the the most powerful desktop 3D printer available on the market and is also very reliable.
With its 49 decibel level, it is a quiet machine and it fits in almost every environment. The Ultimaker 2 has been exposed to multiple tests which has earned the printer the CE approval.
With its 49 decibel level, it is a quiet machine and it fits in almost every environment. The Ultimaker 2 has been exposed to multiple tests which has earned the printer the CE approval.
Layer resolution: up to 20 micron
Position precision X Y Z: 12.5 / 12.5 / 5 micron
Print speed: 30 mm/s - 300 mm/s
Travel speed: 30 mm/s - 350 mm/s
Nozzle diameter: 0.4 mm
Stand-alone SD-card printing
Print technology: Fused filament fabrication (FFF)
Operation nozzle temperature: 180゚ - 260゚C
Operation heated bed temperature: 50゚ - 100゚C
Ambient operation temperature: 15゚ - 32゚C
Storage temperature: 0゚ - 32゚C
AC input: 100 - 240Vac
Position precision X Y Z: 12.5 / 12.5 / 5 micron
Print speed: 30 mm/s - 300 mm/s
Travel speed: 30 mm/s - 350 mm/s
Nozzle diameter: 0.4 mm
Stand-alone SD-card printing
Print technology: Fused filament fabrication (FFF)
Operation nozzle temperature: 180゚ - 260゚C
Operation heated bed temperature: 50゚ - 100゚C
Ambient operation temperature: 15゚ - 32゚C
Storage temperature: 0゚ - 32゚C
AC input: 100 - 240Vac
Note
Ultimaker 2 will only use 2.85mm Filaments
Basic technical competency is recommended for set up, use and on- going maintenance of this 3D printer throughout it's lifetime
Basic technical competency is recommended for set up, use and on- going maintenance of this 3D printer throughout it's lifetime
Supplied with
Ultimaker 2
Power supply and cable (EU, UK plug)
USB cable for firmware updates
Full color user manual (also digitally available)
Full Starter Package:
0,75kg filament reel
SD-card
Glue stick
Grease
Hex wrenches
Power supply and cable (EU, UK plug)
USB cable for firmware updates
Full color user manual (also digitally available)
Full Starter Package:
0,75kg filament reel
SD-card
Glue stick
Grease
Hex wrenches
Warning
3D Printers should not be left to print unattended.
Specifications
Attribute | Value |
---|---|
Technology | FDM |
Build Volume | 230 x 225 x 205mm |
Number of Heads | 1 |
Model | Ultimaker 2 |
Multi Material Printing | Yes |
Dimensions L x W x H | 357 x 342 x 388mm |
Filament Diameter | 2.85mm |
Connectivity | SD Card, USB |
Plug Type | Type C - European Plug, Type G - British 3-Pin |
Minimum Layer Height | 0.02mm |
Weight | 11.2kg |