- RS Stock No.:
- 821-5159
- Mfr. Part No.:
- NCP1217P100G
- Manufacturer:
- ON Semiconductor
Discontinued product
- RS Stock No.:
- 821-5159
- Mfr. Part No.:
- NCP1217P100G
- Manufacturer:
- ON Semiconductor
Product overview and Technical data sheets
Legislation and Compliance
Product Details
AC-DC Off-Line Controllers, NCP/NCV Series, ON Semiconductor
Power supply secondary side, synchronous rectification controllers. Fixed frequency flyback and forward PWM controllers.
Specifications
Attribute | Value |
---|---|
Maximum Switching Frequency | 110 kHz |
Output Voltage | 12 V |
Control Method | Current |
Fall Time | 20ns |
Mounting Type | Through Hole |
Package Type | PDIP |
Rise Time | 60ns |
Pin Count | 7 |
Topology | Flyback |
Dimensions | 10.16 x 6.6 x 3.44mm |
Maximum Duty Cycle | 80% |
Length | 10.16mm |
Width | 6.6mm |
Height | 3.44mm |
Maximum Operating Temperature | +150 °C |